SignalBee™ DF51 Series Wire-to-Board Connectors
Hirose's SignalBee DF51 series 2 mm pitch, positive lock, wire-to-board connectors
Hirose's SignalBee DF51 series positive lock provides clear tactile click and secures a reliable connection. There is a wide variety available. Each straight, right-angle, and in-line configuration is equipped with single-row and dual-row for flexible design. Gold and tin plating options support various application needs. Secure side-locking design prevents incorrect mating. Visually and mechanically polarized features prevent reverse mating and incorrect mating between a different number of positions. The DF51 series uses common terminals and crimping tools with the DF11 series. They are available in a wide applicable cable range of 22 AWG to 30 AWG. These connectors are capable of being potted up to 3 mm.
| Features | ||
|
|
|
| Applications | ||
|
|
SignalBee™ DF51 Series Wire-to-Board Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DF51K-2S-2C(800) | CONN RCPT HSG 2POS 2.00MM | 1 | 3826 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | DF51K-4DS-2C(800) | CONN RCPT HSG 4POS 2.00MM | 2 | 6003 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF51K-6DS-2C(800) | CONN RCPT HSG 6POS 2.00MM | 2 | 2524 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF51-4DS-2C | CONN RCPT HSG 4POS 2.00MM | 2 | 1747 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF51K-4S-2C(800) | CONN RCPT HSG 4POS 2.00MM | 1 | 1362 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF51K-5S-2C(800) | CONN RCPT HSG 5POS 2.00MM | 1 | 1069 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF51K-14DS-2C(800) | CONN RCPT HSG 14POS 2.00MM | 2 | 2831 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DF51K-10DS-2C(800) | CONN RCPT HSG 10POS 2.00MM | 2 | 2182 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DF51K-6S-2C(800) | CONN RCPT HSG 6POS 2.00MM | 1 | 1748 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | DF51K-16DS-2C(800) | CONN RCPT HSG 16POS 2.00MM | 2 | 5961 - Immediate | $0.30 | Ver detalhes |
DF11 Series Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DF11-2428SCF | CONN SOCKET 24-28AWG CRIMP TIN | 159610 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | DF11-22SCF | CONN SOCKET 22AWG CRIMP TIN | 78895 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | DF11-2428SCFA | CONN SOCKET 24-28AWG CRIMP GOLD | 336536 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | DF11-2428SC | CONN SOCKET 24-28AWG CRIMP TIN | 208006 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | DF11-EP2428PCFA | CONN PIN 24-28AWG CRIMP GOLD | 69174 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | DF11-4DS-2C | CONN RCPT HSG 4POS 2.00MM | 26884 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | DF11-2428SCA | CONN SOCKET 24-28AWG CRIMP GOLD | 114252 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF11-10DS-2C | CONN RCPT HSG 10POS 2.00MM | 29022 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF11-8DS-2C | CONN RCPT HSG 8POS 2.00MM | 4014 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | DF11-4DP-2DSA(24) | CONN HEADER VERT 4POS 2MM | 11030 - Immediate | $0.47 | Ver detalhes |