DF51K Wire-to-Board Connector

Hirose's 2 mm pitch connector series features a space-saving center-lock design

Image of Hirose's DF51K Wire-to-Board ConnectorHirose's DF51K series features a space-saving center-lock design. The user-friendly positive-lock provides a clear tactile click and secures a reliable connection. Available in multiple widths, the center-lock lever offers high-density mounting and enables easy operation. In addition, the center-lock prevents damage during cable assembly and ensures secure mating. It also enables users to recognize reverse mating and prevents mechanical interference.

Features
  • Wide-ranging options: straight/right angle, single/dual row, gold/tin plating, etc...
  • Center-lock design
  • Lock-damage prevention design
  • Secure mating with a clear tactile click
  • High contact reliability with long effective mating length
  • Two-point contact design
  • Accepts resin sealing
  • Applicable cable: 22 AWG to 30 AWG
  • UL/C-UL certification planned
Applications
  • Amusement equipment
  • Industrial machinery
  • Medical equipment
  • Office equipment
  • Robotics
  • Smart meters
  • Water heaters

Rectangular Connectors - Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HDR 2MM DUAL TIN R/A 16POSDF51K-16DP-2DS(800)CONN HDR 2MM DUAL TIN R/A 16POS10135 - Immediate$1.01Ver detalhes
CONN HDR 2MM DUAL GLD R/A 24POSDF51K-24DP-2DS(805)CONN HDR 2MM DUAL GLD R/A 24POS0 - Immediate$3.29Ver detalhes
CONN HDR 2MM DUAL TIN R/A 4POSDF51KB-4DP-2DS(800)CONN HDR 2MM DUAL TIN R/A 4POS271 - Immediate$0.54Ver detalhes
CONN HDR 2MM DUAL GLD R/A 10POSDF51K-10DP-2DS(805)CONN HDR 2MM DUAL GLD R/A 10POS0 - Immediate$1.63Ver detalhes
CONN HDR 2MM DUAL TIN PCB 8POSDF51K-8DP-2DSA(800)CONN HDR 2MM DUAL TIN PCB 8POS0 - Immediate$0.52Ver detalhes

Rectangular Connectors - Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SKT CRIMP 24-28AWG TINDF51K-2428SCF(800)CONN SKT CRIMP 24-28AWG TIN132843 - Immediate$0.10Ver detalhes
CONN SKT CRIMP 30AWG TINDF51K-30SCF(800)CONN SKT CRIMP 30AWG TIN3831 - Immediate$0.10Ver detalhes
CONN SKT CRIMP 22AWG TINDF51K-22SCF(800)CONN SKT CRIMP 22AWG TIN91316 - Immediate$0.10Ver detalhes
CONN SKT CRIMP 22AWG GOLDDF51K-22SCFA(800)CONN SKT CRIMP 22AWG GOLD18141 - Immediate$0.19Ver detalhes
CONN SKT CRIMP 24-28AWG GOLDDF51K-2428SCFA(800)CONN SKT CRIMP 24-28AWG GOLD28555 - Immediate$0.16Ver detalhes
CONN SKT CRIMP 30AWG GOLDDF51K-30SCFA(800)CONN SKT CRIMP 30AWG GOLD0 - Immediate$0.16Ver detalhes
CONN SKT CRIMP 24-28AWG TINDF51K-2428SC(800)CONN SKT CRIMP 24-28AWG TIN5080 - Immediate$0.13Ver detalhes
CONN SKT CRIMP 22AWG TINDF51K-22SC(800)CONN SKT CRIMP 22AWG TIN0 - Immediate$0.13Ver detalhes
CONN SKT CRIMP 30AWG TINDF51K-30SC(800)CONN SKT CRIMP 30AWG TIN200 - Immediate$0.13Ver detalhes
CONN SKT CRIMP 30AWG GOLDDF51K-30SCA(800)CONN SKT CRIMP 30AWG GOLD0 - Immediate$0.19Ver detalhes
CONN SKT CRIMP 24-28AWG GOLDDF51K-2428SCA(800)CONN SKT CRIMP 24-28AWG GOLD14139 - Immediate$0.19Ver detalhes
CONN SKT CRIMP 22AWG GOLDDF51K-22SCA(800)CONN SKT CRIMP 22AWG GOLD3355 - Immediate$0.22Ver detalhes

Rectangular Connectors - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 2.00MMDF51K-4DS-2C(800)CONN RCPT HSG 4POS 2.00MM4220 - Immediate$0.25Ver detalhes
CONN RCPT HSG 2POS 2.00MMDF51K-2S-2C(800)CONN RCPT HSG 2POS 2.00MM3414 - Immediate$0.22Ver detalhes
CONN RCPT HSG 3POS 2.00MMDF51K-3S-2C(800)CONN RCPT HSG 3POS 2.00MM0 - Immediate$0.25Ver detalhes
CONN RCPT HSG 6POS 2.00MMDF51K-6DS-2C(800)CONN RCPT HSG 6POS 2.00MM920 - Immediate$0.25Ver detalhes
CONN RCPT HSG 4POS 2.00MMDF51K-4S-2C(800)CONN RCPT HSG 4POS 2.00MM778 - Immediate$0.25Ver detalhes
CONN RCPT HSG 8POS 2.00MMDF51K-8DS-2C(800)CONN RCPT HSG 8POS 2.00MM1655 - Immediate$0.25Ver detalhes
CONN RCPT HSG 10POS 2.00MMDF51K-10DS-2C(800)CONN RCPT HSG 10POS 2.00MM1097 - Immediate$0.28Ver detalhes
CONN RCPT HSG 6POS 2.00MMDF51K-6S-2C(800)CONN RCPT HSG 6POS 2.00MM1563 - Immediate$0.28Ver detalhes
CONN RCPT HSG 5POS 2.00MMDF51K-5S-2C(800)CONN RCPT HSG 5POS 2.00MM0 - Immediate$0.25Ver detalhes
CONN RCPT HSG 14POS 2.00MMDF51K-14DS-2C(800)CONN RCPT HSG 14POS 2.00MM0 - Immediate$0.28Ver detalhes
CONN RCPT HSG 16POS 2.00MMDF51K-16DS-2C(800)CONN RCPT HSG 16POS 2.00MM5140 - Immediate$0.30Ver detalhes
CONN RCPT HSG 12POS 2.00MMDF51K-12DS-2C(800)CONN RCPT HSG 12POS 2.00MM935 - Immediate$0.28Ver detalhes
CONN RCPT HSG 18POS 2.00MMDF51K-18DS-2C(800)CONN RCPT HSG 18POS 2.00MM32 - Immediate$0.30Ver detalhes
CONN RCPT HSG 20POS 2.00MMDF51K-20DS-2C(800)CONN RCPT HSG 20POS 2.00MM138 - Immediate$0.30Ver detalhes
CONN RCPT HSG 22POS 2.00MMDF51K-22DS-2C(800)CONN RCPT HSG 22POS 2.00MM8 - Immediate$0.33Ver detalhes
CONN RCPT HSG 24POS 2.00MMDF51K-24DS-2C(800)CONN RCPT HSG 24POS 2.00MM11 - Immediate$0.33Ver detalhes
CONN RCPT HSG 26POS 2.00MMDF51K-26DS-2C(800)CONN RCPT HSG 26POS 2.00MM35 - Immediate$0.33Ver detalhes
CONN RCPT HSG 28POS 2.00MMDF51K-28DS-2C(800)CONN RCPT HSG 28POS 2.00MM69 - Immediate$0.38Ver detalhes
CONN RCPT HSG 30POS 2.00MMDF51K-30DS-2C(800)CONN RCPT HSG 30POS 2.00MM213 - Immediate$0.38Ver detalhes

Crimpers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMP DF51K 24-28AWGHT801/DF51K-2428S(A)TOOL HAND CRIMP DF51K 24-28AWG5 - Immediate$522.05Ver detalhes
TOOL HAND CRIMP DF51K 22AWGHT801/DF51K-22S(A)TOOL HAND CRIMP DF51K 22AWG0 - Immediate$531.01Ver detalhes
TOOL HAND CRIMP DF51K 30AWGHT801/DF51K-30S(A)TOOL HAND CRIMP DF51K 30AWG0 - Immediate$532.50Ver detalhes
Published: 2019-10-25