Spring Contact Development Kit

Harwin's development kit simplifies the prototyping phase with easy access to a range of EMC SMT spring contacts

Image of Harwin Spring Contact Development KitSelect the perfect SMT spring contact in minutes using Harwin's spring contact development kit (DEV-001). Customers using spring contacts to create a quick electrical connection or to provide RFI shielding and grounding when mated to metal doors or other cabinet enclosures will find this kit ideal for the prototyping phase. When finding the right size, style and specification capabilities are imperative to the overall design. Containing 16 different contacts in strips of tape-and-reel, the kit is an easy reference library for Harwin's product range. Electronic design engineers at OEMs and design houses can now immediately try out one or more of the contacts by keeping this kit on hand, instead of waiting for the delivery of sample contacts. Once spring contacts are diminished, free refills are available.

Spring Contact Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPRING CONTACT DEVELOPMENT KITDEV-001SPRING CONTACT DEVELOPMENT KIT8 - Immediate$190.75Ver detalhes

Contents List

ImagemNúmero de peça do fabricanteDescriçãoFormaComprimentoAlturaAvailable QuantityPreçoVer detalhes
RFI SHLD FINGER SS GOLD SOLDERS1761-42RRFI SHLD FINGER SS GOLD SOLDER-0,177" (4,50mm)0,138" (3,50mm)47051 - Immediate$0.52Ver detalhes
RFI SHLD FINGER SS GOLD SOLDERS1791-42RRFI SHLD FINGER SS GOLD SOLDER-0,276" (7,00mm)0,157" (4,00mm)81793 - Immediate$0.50Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7081-42RRFI SHLD FINGER CU GOLD SOLDER-0,246" (6,25mm)0,108" (2,75mm)28617 - Immediate$0.38Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7121-42RRFI SHLD FINGER CU GOLD SOLDER-0,106" (2,70mm)0,067" (1,70mm)64488 - Immediate$0.33Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7051-42RRFI SHLD FINGER CU GOLD SOLDER-0,157" (4,00mm)0,236" (6,00mm)81641 - Immediate$0.51Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7061-42RRFI SHLD FINGER CU GOLD SOLDER-0,274" (6,95mm)0,219" (5,57mm)33858 - Immediate$0.51Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7101-42RRFI SHLD FINGER CU GOLD SOLDER-0,159" (4,05mm)0,138" (3,50mm)1711 - Immediate$0.47Ver detalhes
RFI SHLD FINGER CU NICKEL SOLDERS7071-46RRFI SHLD FINGER CU NICKEL SOLDER-0,138" (3,50mm)0,098" (2,50mm)22525 - Immediate$0.38Ver detalhes
RFI SHD FINGER SS TIN SLD 2000RLS1761-46RRFI SHD FINGER SS TIN SLD 2000RL-0,177" (4,50mm)0,138" (3,50mm)26924 - Immediate$0.42Ver detalhes
RFI SHLD FINGER BECU TIN SOLDERS1941-46RRFI SHLD FINGER BECU TIN SOLDER-0,378" (9,59mm)0,285" (7,25mm)11 - Immediate$0.57Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7221-45RRFI SHLD FINGER CU GOLD SOLDER-0,102" (2,60mm)0,048" (1,23mm)72741 - Immediate$0.35Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7271-45RRFI SHLD FINGER CU GOLD SOLDER-0,138" (3,50mm)0,079" (2,00mm)56943 - Immediate$0.38Ver detalhes
RFI SHLD FINGER PHOS GOLD SOLDERS7131-45RRFI SHLD FINGER PHOS GOLD SOLDER-0,181" (4,60mm)0,079" (2,00mm)277424 - Immediate$0.34Ver detalhes
RFI SHLD FINGER PHOS GOLD SOLDERS7161-45RRFI SHLD FINGER PHOS GOLD SOLDER-0,181" (4,60mm)0,138" (3,50mm)22679 - Immediate$0.38Ver detalhes
RFI SHLD FINGER CU TIN SOLDERS7061-46RRFI SHLD FINGER CU TIN SOLDER-0,274" (6,95mm)0,219" (5,57mm)2725 - Immediate$0.51Ver detalhes
Published: 2017-09-15