SMT Spring Contacts

Harwin’s range of spring contacts provide a flexible electrical connection for tight spaces and challenging PCB layouts

Image of Harwin's EZ-Spring Contacts Harwin's range of SMT spring contacts allow for flexibility when creating electrical and grounding connections. The simple and compact design provides the perfect solution for tight spaces and blind mating applications. They are tolerant to both wiping and sliding actions and are durable for up to 10,000 mating cycles. The contacts are provided on tape and reel for automated placement and reflow soldering to decrease production costs.

Spring contacts are available in a variety of configurations with different working heights, spring force capabilities, and current carrying capacity. Antenna contacts with a positive stop feature prevent over-stressing and permanent set of the component. Multidirectional contacts allow for vertical or horizontal use. The box-style design prevents twisting and snagging of the free end. The C shape designs allow for simple and effective contact with metal shields or frames.

Features
  • Provide a flexible electrical connection or grounding
  • Achieve up to 14 A of current (dependent on contact)
  • Withstand up to 10,000 mating cycles (dependent on contact)
  • Allow for simple and effective contact with metal shield or frames
  • Ideal for blind mating
  • Small mating surface ideal for antenna applications
  • Working heights from 0.90 mm to 6.95 mm
  • Gold and tin finish options
  • Suitable for both wiping and sliding options
  • Provided on tape and reel for automated assembly
  • Positive stop options to prevent over-stressing and permanent set
  • Multidirectional version available to vertical or horizontal mating
  • Box style design option to prevent twisting and snagging
  • Development kits available to assist with design, development, and prototyping
Applications
  • Communications: antenna connections, mobile and handheld devices, internal PCB grounding
  • Consumer: home entertainment, wireless devices, IoT
  • Instrumentation: panels, control units, environmental monitoring, process control equipment
  • Retail: POS tracking devices, display units, RFID systems

SMT Spring Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RFI SHLD FINGER CU GOLD SOLDERS7121-42RRFI SHLD FINGER CU GOLD SOLDER64468 - Immediate$0.33Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7221-45RRFI SHLD FINGER CU GOLD SOLDER72741 - Immediate$0.35Ver detalhes
RFI SHLD FINGER CU NICKEL SOLDERS7071-46RRFI SHLD FINGER CU NICKEL SOLDER22525 - Immediate$0.38Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7081-42RRFI SHLD FINGER CU GOLD SOLDER28617 - Immediate$0.38Ver detalhes
RFI SHLD FINGER PHOS GOLD SOLDERS7171-45RRFI SHLD FINGER PHOS GOLD SOLDER48243 - Immediate$0.38Ver detalhes
RFI SHLD FINGER SS GOLD SOLDERS1761-42RRFI SHLD FINGER SS GOLD SOLDER47051 - Immediate$0.52Ver detalhes
RFI SHLD FINGER SS GOLD SOLDERS1791-42RRFI SHLD FINGER SS GOLD SOLDER81793 - Immediate$0.50Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7051-42RRFI SHLD FINGER CU GOLD SOLDER81641 - Immediate$0.51Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7061-42RRFI SHLD FINGER CU GOLD SOLDER33858 - Immediate$0.51Ver detalhes
RFI SHLD FINGER GOLD SOLDERS1941-42RRFI SHLD FINGER GOLD SOLDER55063 - Immediate$0.76Ver detalhes
RFI SHLD FINGER CU GOLD SOLDERS7251-45RRFI SHLD FINGER CU GOLD SOLDER57239 - Immediate$0.34Ver detalhes
RFI SHLD FINGER PHOS GOLD SOLDERS7131-45RRFI SHLD FINGER PHOS GOLD SOLDER277424 - Immediate$0.34Ver detalhes
RFI SHLD FINGER PHOS GOLD SOLDERS7141-45RRFI SHLD FINGER PHOS GOLD SOLDER49250 - Immediate$0.34Ver detalhes
RFI SHD FINGER SS TIN SLD 2000RLS1761-46RRFI SHD FINGER SS TIN SLD 2000RL26924 - Immediate$0.42Ver detalhes
RFI SHLD FINGER PHOS GOLD SOLDERS7151-45RRFI SHLD FINGER PHOS GOLD SOLDER20278 - Immediate$0.36Ver detalhes
Updated: 2021-07-09
Published: 2015-07-24