Gecko-MT Mixed Layout Connector
Harwin's Gecko-MT connectors are high-reliability signal and power connections on a 1.25 mm pitch
Harwin's Gecko-MT range combines the 1.25 mm pitch Gecko signal connector system with mixed technology layouts, adding 10 A power contacts to the range. They are the smallest and lightest mixed-layout connector currently available for high-performance applications. Gecko is the ideal choice when SWaP matters most. The connectors feature cable-to-board, board-to-board, and cable-to-cable configurations. Stainless steel jackscrews are available in both standard or reverse-fix, ensuring the security of connection in the most extreme environments. Lightweight metal hoods give additional cable protection and EMI/RFI shielding.
- Mixed current capacity of 10 A power and 2 A signal per contact
- Four finger beryllium copper signal contact
- Gold plated signal and power contacts
- Capable of 1,000 mating cycles
- Withstands 100G shock and 20G vibration
- Operates at extreme temperatures: -65°C to +150°C
- Mate before lock stainless steel jackscrew security
- Standard and reverse-fix jackscrew options
- Compatible with EMI/RFI backshells
- Low outgassing properties
- Aviation: controls, guidance systems, engine controls, radar, and tracking
- Motorsport and electric vehicles: navigation, AI, GPS and tracking equipment, communications and telemetry, and ERS controls
- Space: satellites and CubeSats, radar, communications, and launch systems
- Defense and security: UAVs, ground communications, and rugged vehicle electronics
Female Cable Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-22496F1-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 487 - Immediate | $19.59 | Ver detalhes |
![]() | ![]() | G125-22496F1-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 572 - Immediate | $19.94 | Ver detalhes |
![]() | ![]() | G125-2249600-02-08-02 | CONN RCPT HSG 12POS 1.25MM | 86 - Immediate | $8.63 | Ver detalhes |
![]() | ![]() | G125-22496F1-02-04-00 | CONN RCPT 2PWR + 4SIGNAL | 415 - Immediate | $14.20 | Ver detalhes |
![]() | ![]() | G125-22496F1-02-24-00 | CONN RCPT 2PWR + 24SIGNAL | 32 - Immediate | $14.59 | Ver detalhes |
![]() | ![]() | G125-22496F1-03-08-00 | CONN RCPT 3PWR + 8SIGNAL | 78 - Immediate | $16.69 | Ver detalhes |
![]() | ![]() | G125-22496F1-04-04-00 | CONN RCPT 4PWR + 4SIGNAL | 372 - Immediate | $17.30 | Ver detalhes |
![]() | ![]() | G125-22496F1-04-16-00 | CONN RCPT 4PWR + 16SIGNAL | 173 - Immediate | $18.24 | Ver detalhes |
![]() | ![]() | G125-22496F1-06-08-00 | CONN RCPT 6PWR + 8SIGNAL | 16 - Immediate | $18.57 | Ver detalhes |
![]() | ![]() | G125-2249600-01-08-01 | CONN RCPT HSG 10POS 1.25MM | 0 - Immediate | $5.53 | Ver detalhes |
Male Cable Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-32496M5-01-08-01 | CONN PLUG HSG 10POS 1.25MM | 38 - Immediate | $19.57 | Ver detalhes |
![]() | ![]() | G125-32496M1-02-04-00 | CONN PLUG 2PWR + 4SIGNAL | 87 - Immediate | $10.22 | Ver detalhes |
![]() | ![]() | G125-32496M2-02-24-00 | PLUG PNL MNT 2PWR + 24SIGNAL | 0 - Immediate | $10.44 | Ver detalhes |
![]() | ![]() | G125-32496M1-02-24-00 | CONN PLUG 2PWR + 24SIGNAL | 0 - Immediate | $10.44 | Ver detalhes |
![]() | ![]() | G125-32496M1-03-08-00 | CONN PLUG 3PWR + 8SIGNAL | 0 - Immediate | $13.12 | Ver detalhes |
![]() | ![]() | G125-32496M2-03-08-00 | PLUG PNL MNT 3PWR + 8SIGNAL | 11 - Immediate | $13.12 | Ver detalhes |
![]() | ![]() | G125-32496M5-02-04-00 | PLUG PNL MNT 2PWR + 4SIGNAL | 120 - Immediate | $13.94 | Ver detalhes |
![]() | ![]() | G125-32496M5-02-24-00 | PLUG PNL MNT 2PWR + 24SIGNAL | 22 - Immediate | $14.24 | Ver detalhes |
![]() | ![]() | G125-32496M1-01-08-01 | CONN PLUG HSG 10POS 1.25MM | 18 - Immediate | $13.52 | Ver detalhes |
![]() | ![]() | G125-32496M1-02-08-02 | CONN PLUG HSG 12POS 1.25MM | 76 - Immediate | $17.11 | Ver detalhes |
Female Vertical Throughboard Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-FV10805F1-2AB2ABP | CONN F-HDR 4PWR 8SIG PCB VERT | 122 - Immediate | $78.33 | Ver detalhes |
![]() | ![]() | G125-FV104F1-02AB000P | CONN HDR FMALE 2PWR + 4SIGNAL | 99 - Immediate | $37.93 | Ver detalhes |
![]() | ![]() | G125-FV104F1-04AB000P | CONN HDR FMALE 4PWR + 4SIGNAL | 99 - Immediate | $41.76 | Ver detalhes |
![]() | ![]() | G125-FV108F1-03AB000P | CONN HDR FMALE 3PWR + 8SIGNAL | 0 - Immediate | $54.68 | Ver detalhes |
![]() | ![]() | G125-FV10805F1-1AB1ABP | CONN F-HDR 2PWR 8SIG PCB VERT | 130 - Immediate | $56.96 | Ver detalhes |
![]() | ![]() | G125-FV108F1-06AB000P | CONN HDR FMALE 6PWR + 8SIGNAL | 0 - Immediate | $69.00 | Ver detalhes |
![]() | ![]() | G125-FV116F1-04AB000P | CONN HDR FMALE 4PWR + 16SIGNAL | 0 - Immediate | $70.89 | Ver detalhes |
![]() | ![]() | G125-FV124F1-02AB000P | CONN HDR FMALE 2PWR + 24SIGNAL | 0 - Immediate | $73.48 | Ver detalhes |
Male Horizontal Throughboard Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-MH104M4-02AD000P | HDR MALE R/A 2PWR + 4SIGNAL | 435 - Immediate | $48.61 | Ver detalhes |
![]() | ![]() | G125-MH10805M3-2AD2ADP | CONN HDR 4PWR 8SIG PCB VERT | 40 - Immediate | $90.18 | Ver detalhes |
![]() | ![]() | G125-MH108M4-03AD000P | HDR MALE R/A 3PWR + 8SIGNAL | 30 - Immediate | $63.89 | Ver detalhes |
![]() | ![]() | G125-MH108M4-06AD000P | HDR MALE R/A 6PWR + 8SIGNAL | 1 - Immediate | $75.06 | Ver detalhes |
![]() | ![]() | G125-MH124M4-02AD000P | HDR MALE R/A 2PWR + 24SIGNAL | 73 - Immediate | $79.93 | Ver detalhes |
![]() | ![]() | G125-MH104M4-04AD000P | HDR MALE R/A 4PWR + 4SIGNAL | 180 - Immediate | $53.53 | Ver detalhes |
![]() | ![]() | G125-MH116M4-04AD000P | HDR MALE R/A 4PWR + 16SIGNAL | 42 - Immediate | $77.12 | Ver detalhes |
![]() | ![]() | G125-MH10805M3-1AD1ADP | CONN HDR 2PWR 8SIG PCB VERT | 0 - Immediate | $63.02 | Ver detalhes |
Crimp Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | G125-1010005 | CONN PIN 26AWG CRIMP GOLD | 47721 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | G125-1020005 | CONN PIN 28-32AWG CRIMP GOLD | 11734 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | G125-0020005 | CONN SOCKET 28-32AWG CRIMP GOLD | 369623 - Immediate | $1.56 | Ver detalhes |
![]() | ![]() | G125-0500005 | CRIMP SKT 18AWG | 1611 - Immediate | $6.19 | Ver detalhes |
![]() | ![]() | G125-1500005 | CRIMP PIN 18AWG | 4927 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | G125-0010005 | CONN SOCKET 26AWG CRIMP GOLD | 193369 - Immediate | $1.56 | Ver detalhes |
Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | Z125-904 | TOOL POSITIONER FOR Z125-903 | 6 - Immediate | $523.15 | Ver detalhes |
![]() | ![]() | Z125-903 | TOOL HAND CRIMP GECKO-MT | 29 - Immediate | $1,292.89 | Ver detalhes |
![]() | ![]() | Z125-923 | TOOL EXTRACT TIP FOR Z125-902 | 412 - Immediate | $25.78 | Ver detalhes |
![]() | ![]() | Z125-924 | TOOL EXTRACT TIP FOR Z125-905 | 14 - Immediate | $42.42 | Ver detalhes |
![]() | ![]() | Z125-905 | TOOL INSERTION FOR GECKO-MT | 49 - Immediate | $90.68 | Ver detalhes |