Han-Modular® Push-In

HARTING's quick and uncomplicated assembly ensures consistent quality and robustness

Image of HARTING's Han-Modular® Push-InThe Push-In technology further expands the broad HARTING portfolio with an additional robust and reliable field termination technology. The push-in termination technology is an advance in the development of the cage-clamp technology. The quick and uncomplicated assembly ensures consistent quality and robustness for this product range. With Push-In, the assembly times can be reduced by up to 30% and the flexibility in the field is raised significantly.

Features
  • Reduced assembly time of up to 30%
  • Easy handling due to toolless assembly
  • Reduced costs compared to alternative field termination techniques
  • Maximum flexibility is suitable for ferrules, stranded, and solid wires
  • Compatibility with identical products equipped with other termination techniques
Applications
  • Distribution boxes
  • Robotics
  • Intralogistics equipment
  • Controls equipment

Han-Modular® Push-In

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN 6POS MALE SPRING CLAMP 20-109140065001CONN 6POS MALE SPRING CLAMP 20-143 - Immediate$20.70Ver detalhes
CONN 6POS FEMALE SPRING CLAMP 2009140065101CONN 6POS FEMALE SPRING CLAMP 209 - Immediate$21.28Ver detalhes
CONN 8POS MALE SPRING CLAMP 20-109140085001CONN 8POS MALE SPRING CLAMP 20-195 - Immediate$23.10Ver detalhes
CONN 8POS FEMALE SPRING CLAMP 2009140085101CONN 8POS FEMALE SPRING CLAMP 20101 - Immediate$23.63Ver detalhes
Published: 2023-10-06