Han® 3A Compact Connectors for Harsh Environments

The HARTING Han 3A compact connector system is ideal for a wide range of application environments and mounting requirements

Image of HARTING Han® 3A Compact Connectors for Harsh EnvironmentsHARTING Han 3A industrial connectors are used and recognized in the fields of machinery, robotics, transport, and energy. Users will find a version tailored to meet the demands of harsh industrial environments.

The Han A offers options with power, signal, data, and pneumatics, including the newer Han 3A. RJ45 contact inserts are available for different Ethernet transmission rates for all application types.

Resources
Specifications
  • Cross sectional range: 0.08 mm² to 10 mm²
  • Suitable for: Han C, D, E, P, and ORV3
  • Amperage: Up to 100 A
  • Voltage: Up to 830 V
  • Adjustable crimp depths: 0.8 mm to 3.5 mm
  • Processing time: 2 seconds
  • Air supply: 6.5 bar (95 PSI) – 8/6 hose size
  • Dimensions: 296 mm x 96 mm x 215 mm/4.2 kg
  • Weight: 9.26 lbs
  • Ambient temperatures: 0°C to +40°C
  • Safety regulations: 2006/42/EG machinery directive, 2011/65/EU RoHS guideline
  • Standards: EN ISO 12100, EN ISO 13854, EN ISO 13857
Features
  • Flexible compact connector system for different application environments and mounting requirements (e.g. angled versions)
  • Hoods and housings with different surfaces available (from high performance plastic up to stainless steel
  • Suitable for different termination technologies
Applications
  • Conveyor systems
  • Humanoid robotics
  • Wind turbine tower controls
  • Communication in rail

Heavy Duty Connector Inserts, Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAN PNEUMATIC MODULE METAL M09140033501HAN PNEUMATIC MODULE METAL M626 - Immediate$8.89Ver detalhes
MODULE MALE 2POS CRIMP09140023041MODULE MALE 2POS CRIMP3844 - Immediate$10.28Ver detalhes
MODULE FEMALE 2POS CRIMP09140023141MODULE FEMALE 2POS CRIMP364 - Immediate$10.28Ver detalhes
MODULE MALE 25POS CRIMP09140253001MODULE MALE 25POS CRIMP109 - Immediate$10.28Ver detalhes
HAN Q 5/0 FEMALE CRIMP INSERT (109120053104HAN Q 5/0 FEMALE CRIMP INSERT (1565 - Immediate$10.65Ver detalhes
INSERT MALE 5POS CRIMP09120053001INSERT MALE 5POS CRIMP2015 - Immediate$11.13Ver detalhes
INSERT FEMALE 5POS CRIMP09120053101INSERT FEMALE 5POS CRIMP3464 - Immediate$11.91Ver detalhes
INSERT MALE 7POS CRIMP09120073001INSERT MALE 7POS CRIMP752 - Immediate$12.13Ver detalhes
INSERT FEMALE 7POS CRIMP09120073101INSERT FEMALE 7POS CRIMP504 - Immediate$13.32Ver detalhes
HAN Q4/0 -M- CRIMP09120043051HAN Q4/0 -M- CRIMP300 - Immediate$14.04Ver detalhes

Heavy Duty Connector Housings, Hoods, Bases

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HOOD TOP SZ3A M20 IP4419200031440CONN HOOD TOP SZ3A M20 IP448465 - Immediate$8.90Ver detalhes
CONN HOOD SIDE SZ3A M20 IP4419200031640CONN HOOD SIDE SZ3A M20 IP441381 - Immediate$10.26Ver detalhes
CONN BASE BOTTOM ENTRY SZ3A IP4409200030301CONN BASE BOTTOM ENTRY SZ3A IP441601 - Immediate$10.35Ver detalhes
CONN HOOD CPLNG BOTTOM SZ3A M2019200031750CONN HOOD CPLNG BOTTOM SZ3A M201057 - Immediate$13.80Ver detalhes
CONN BASE SIDE ENTRY SZ3A IP4409200030801CONN BASE SIDE ENTRY SZ3A IP44578 - Immediate$14.67Ver detalhes
CONN HOOD TOP SZ3A M20 IP4419200030420CONN HOOD TOP SZ3A M20 IP441143 - Immediate$5.15Ver detalhes
CONN HOOD TOP ENTRY SZ3A PG1109200030420CONN HOOD TOP ENTRY SZ3A PG111614 - Immediate$5.42Ver detalhes
CONN HOOD TOP SZ3A M20 IP4419200030427CONN HOOD TOP SZ3A M20 IP44223 - Immediate$5.76Ver detalhes
CONN BASE BOTTOM ENTRY SZ3A IP4409200030320CONN BASE BOTTOM ENTRY SZ3A IP44482 - Immediate$6.47Ver detalhes
CONN HOOD TOP ENTRY SZ3A PG1109200031440CONN HOOD TOP ENTRY SZ3A PG111121 - Immediate$9.30Ver detalhes

Heavy Duty Connector Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN ASSY TOP ENTRY 4+2+GND SZ3A09120062691CONN ASSY TOP ENTRY 4+2+GND SZ3A2 - Immediate$223.32Ver detalhes
HAN 3A M RECEPTACLE DC SET W JA09573680511000HAN 3A M RECEPTACLE DC SET W JA0 - Immediate$64.58Ver detalhes
HAN Q 1/0 MALE/MALE INSERT IN HA09120012661HAN Q 1/0 MALE/MALE INSERT IN HA0 - Immediate$65.07Ver detalhes
CONN ASSY TOP ENTRY 4+2+GND SZ3A09120062792CONN ASSY TOP ENTRY 4+2+GND SZ3A0 - Immediate$214.66Ver detalhes
CONN ASSY TOP ENTRY 4+2+GND SZ3A09120062692CONN ASSY TOP ENTRY 4+2+GND SZ3A0 - Immediate$223.22Ver detalhes
CONN ASSY TOP ENTRY 4+2+GND SZ3A09120062791CONN ASSY TOP ENTRY 4+2+GND SZ3A1 - Immediate$297.35Ver detalhes
HAN 3A M RECEPTACLE AC SET W JA09573680510000HAN 3A M RECEPTACLE AC SET W JA0 - ImmediateSee Page for PricingVer detalhes
HAN EX Q12 KIT HTE/HCC-M2010360120004HAN EX Q12 KIT HTE/HCC-M200 - ImmediateSee Page for PricingVer detalhes

Specialized Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE RJ45 PLUG-WR 8 SIG/3PWR 1M33571110010001CABLE RJ45 PLUG-WR 8 SIG/3PWR 1M0 - Immediate$92.97Ver detalhes
CABLE RJ45 PL & PWR 8SIG/4PWR 1M09457251502CABLE RJ45 PL & PWR 8SIG/4PWR 1M0 - Immediate$97.68Ver detalhes
CABLE RJ45 PLUG-WR 8 SIG/3PWR 1M33571110010002CABLE RJ45 PLUG-WR 8 SIG/3PWR 1M0 - Immediate$97.53Ver detalhes
CBL RJ45 PLG/PWR 8SIG/4PWR 6.58'09457251504CBL RJ45 PLG/PWR 8SIG/4PWR 6.58'0 - Immediate$108.12Ver detalhes
HAN 3A PLASTIC RJ45 HYBRID CABLE09457251503HAN 3A PLASTIC RJ45 HYBRID CABLE0 - Immediate$104.98Ver detalhes
CABLE RJ45 PLG & PWR CONT 4WR 1M09457251322CABLE RJ45 PLG & PWR CONT 4WR 1M0 - Immediate$105.21Ver detalhes
CBL RJ45 PLG/PWR 8SIG/4PWR 4.92'09457251323CBL RJ45 PLG/PWR 8SIG/4PWR 4.92'0 - Immediate$112.14Ver detalhes
HAN 3A PLASTIC RJ45 HYBRID CABLE09457251324HAN 3A PLASTIC RJ45 HYBRID CABLE0 - Immediate$117.07Ver detalhes
Novo na DigiKey
HAN 3A PLASTIC RJ45 HYBRID CABLE
09457251326HAN 3A PLASTIC RJ45 HYBRID CABLE0 - Immediate$118.46Ver detalhes
CABLE RJ45 PL & PWR 8SIG/4PWR 3M09457251325CABLE RJ45 PL & PWR 8SIG/4PWR 3M0 - Immediate$120.21Ver detalhes

Heavy Duty Connector Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONTACT H.D. CRIMP PIN 14AWG09330006102CONTACT H.D. CRIMP PIN 14AWG7927 - Immediate$0.67Ver detalhes
CONTACT H.D. CRIMP PIN 16AWG09330006104CONTACT H.D. CRIMP PIN 16AWG7369 - Immediate$0.67Ver detalhes
CONTACT H.D. CRIMP SOCKET 16AWG09330006204CONTACT H.D. CRIMP SOCKET 16AWG13253 - Immediate$0.73Ver detalhes
CONTACT H.D. CRIMP SOCKET 14AWG09330006202CONTACT H.D. CRIMP SOCKET 14AWG10868 - Immediate$0.73Ver detalhes
CONTACT H.D. CRIMP PIN 20AWG09330006122CONTACT H.D. CRIMP PIN 20AWG1586 - Immediate$5.25Ver detalhes
CONTACT H.D. CRIMP SOCKET 14AWG09330006223CONTACT H.D. CRIMP SOCKET 14AWG322 - Immediate$7.56Ver detalhes
CONTACT H.D. CRIMP PIN 18AWG09330006105CONTACT H.D. CRIMP PIN 18AWG5912 - Immediate$0.67Ver detalhes
CONTACT H.D. CRIMP PIN 12AWG09330006107CONTACT H.D. CRIMP PIN 12AWG1182 - Immediate$0.68Ver detalhes
CONTACT H.D. CRIMP PIN 20AWG09330006121CONTACT H.D. CRIMP PIN 20AWG6380 - Immediate$0.70Ver detalhes
CONTACT H.D. CRIMP PIN 18AWG09330006114CONTACT H.D. CRIMP PIN 18AWG1829 - Immediate$0.70Ver detalhes
Published: 2026-03-30