BergStak® 0.8 mm Mezzanine Connectors
Amphenol Communications Solutions' Bergstak offers 12 PCB stack heights in 9 sizes
Amphenol Communications Solutions' BergStak 0.8 mm is a flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 9 sizes up to 200 positions. The housing and terminal profile guarantees support of up to 12 Gb/s, and has a vertical versus vertical mating configuration. There are 40 to 200 position sizes in 20 position increments, and 5 mm to 20 mm stack heights in 1 mm increments.
Amphenol Communications Solutions' BergStak® 0.8 mm Mezzanine Connector
- Housing and terminal profile guarantees support of up to 12 Gb/s
- Vertical vs. vertical mating configuration
- 40 to 200 position sizes in 20 position increments
- 0.8 mm double-row contact pitch conserves printed circuit board space
- Scoop-proof feature housings
- Multiple plating options available
- Multiple packaging options available
- PCB locator pegs option
- Available in UL94-V0 material
- RoHS compliant and lead-free
- Compatible with PCIe Gen 2/3 and SAS 3.0 high-speed performance on selected stack heights
- Suitable for parallel board stacking applications
- High density for all electrical applications needs
- Prevents reverse mating
- Satisfies different application requirements
- Suitable for varies feeding processing
- Facilitates ease and accuracy during manual assembly
- High flammability rating
- Meets environmental, health, and safety requirements
Bergstak MezzSelect
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10132798-011100LF | CONN RCPT 10POS SMD GOLD | 2 | 7796 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | 10132797-011100LF | CONN PLUG 10POS SMD GOLD | 2 | 1248 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | 10132798-012100LF | CONN RCPT 10POS SMD GOLD | 2 | 13707 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | 10132797-017100LF | HEIGHT PLUG CONNECTOR | 2 | 28370 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | 10132798-021100LF | CONN RCPT 20POS SMD GOLD | 2 | 10228 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | 10132798-031100LF | CONN RCPT 30POS SMD GOLD | 2 | 33719 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | 10132797-025100LF | CONN PLUG 20POS SMD GOLD | 2 | 0 - Immediate 7187 - Marketplace | $1.06 | Ver detalhes |
![]() | ![]() | 10132798-032100LF | CONN RCPT 30POS SMD GOLD | 2 | 10562 - Immediate | $1.13 | Ver detalhes |
![]() | ![]() | 10132797-035100LF | CONN PLUG 30POS SMD GOLD | 2 | 5290 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | 10132798-022100LF | CONN RCPT 20POS SMD GOLD | 2 | 9866 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | 10132798-042100LF | HEIGHT REC CONNECTOR | 2 | 4092 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | 10132798-052100LF | CONN RCPT 50POS SMD GOLD | 2 | 7248 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | 10132798-062100LF | CONN RCPT 60POS SMD GOLD | 2 | 2707 - Immediate | $1.98 | Ver detalhes |
![]() | ![]() | 10132797-013100LF | HEIGHT PLUG CONNECTOR | 2 | 7283 - Immediate | $0.77 | Ver detalhes |
![]() | ![]() | 10132797-015100LF | CONN PLUG 10POS SMD GOLD | 2 | 44576 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 10132797-021100LF | CONN PLUG 20POS SMD GOLD | 2 | 4182 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | 10132797-033100LF | CONN PLUG 30POS SMD GOLD | 2 | 32470 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | 10132797-037100LF | HEIGHT PLUG CONNECTOR | 2 | 4021 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | 10132797-055100LF | CONN PLUG 50POS SMD GOLD | 2 | 4412 - Immediate | $1.75 | Ver detalhes |
![]() | ![]() | 10132797-065100LF | CONN PLUG 60POS SMD GOLD | 2 | 14257 - Immediate | $1.85 | Ver detalhes |