BergStak® 0.50 mm Mezzanine Connector

FCI Basics' BergStak features 10 to 60 position sizes in 10 position increments

Image of Amphenol FCI's Bergstak 0.50 mm Mezzanine ConnectorThe FCI Basics' BergStak product range is expanded to include 0.50 mm mezzanine connectors.

They are available in a 3 mm to 6 mm stack height option in 0.50 mm increments with 10 to 80 positions and a 7 mm to 8.5 mm stack height option in 0.5 mm increments with 10 to 100 positions.

Designed with scoop-proof housing, the terminals are protected from damage when parts are mated.

BergStak 0.50 mm mezzanine connectors come with two options: the metal hold-down option ensures higher retention force; the locating pegs option eases manual assembly. Both options can be configured within a single connector.

BergStak 0.50 mm mezzanine connectors are a comprehensive and versatile solution. The 0.50 mm double-row contact pitch feature saves space on printed circuit boards (PCB) and is highly suitable for high density applications in consumer and industrial markets.

BergStak® 0.5 mm Mezzanine Connector

Features and Benefits
  • 0.5 mm double-row contact, high-density connector
  • Scoop-proof housings ensure terminals are not damaged during mating
  • Metal hold-down option offers higher retention force
  • Locating pegs option eases manual assembly
  • Wide range of sizes and stack heights supports different applications
  • 3 mm to 6 mm stack heights in 0.5 mm increments with 10 to 80 positions in 10-position increments
  • 7 mm to 8.5 mm stack heights in 0.5 mm increments with 10 to 100 positions in 10-position increments
  • Available in UL94 V0 with a high flammability rating
  • USCAR-2 V1 shock and vibration qualified, suitable for automotive applications

Connector Plug

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG 10POS SMD GOLD10132797-015100LFCONN PLUG 10POS SMD GOLD42548 - Immediate$0.80Ver detalhes
CONN PLUG 20POS SMD GOLD10132797-021100LFCONN PLUG 20POS SMD GOLD4172 - Immediate$0.98Ver detalhes
CONN PLUG 10POS SMD GOLD10132797-011100LFCONN PLUG 10POS SMD GOLD13238 - Immediate$0.67Ver detalhes
CONN PLUG 20POS SMD GOLD10132797-025100LFCONN PLUG 20POS SMD GOLD0 - Immediate
6187 - Marketplace
$1.06Ver detalhes
CONN PLUG 30POS SMD GOLD10132797-033100LFCONN PLUG 30POS SMD GOLD31870 - Immediate$1.03Ver detalhes
CONN PLUG 30POS SMD GOLD10132797-031100LFCONN PLUG 30POS SMD GOLD0 - Immediate$1.20Ver detalhes
CONN PLUG 20POS SMD GOLD10132797-027100LFCONN PLUG 20POS SMD GOLD0 - Immediate$1.33Ver detalhes
CONN PLUG 30POS SMD GOLD10132797-035100LFCONN PLUG 30POS SMD GOLD5260 - Immediate$1.17Ver detalhes
CONN PLUG 50POS SMD GOLD10132797-055100LFCONN PLUG 50POS SMD GOLD3694 - Immediate$1.75Ver detalhes
CONN PLUG 60POS SMD GOLD10132797-065100LFCONN PLUG 60POS SMD GOLD14257 - Immediate$1.85Ver detalhes
CONN PLUG 60POS SMD GOLD10132797-067100LFCONN PLUG 60POS SMD GOLD7106 - Immediate$1.98Ver detalhes

Connector Receptacle

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 10POS SMD GOLD10132798-011100LFCONN RCPT 10POS SMD GOLD5730 - Immediate$0.66Ver detalhes
CONN RCPT 10POS SMD GOLD10132798-012100LFCONN RCPT 10POS SMD GOLD16670 - Immediate$0.77Ver detalhes
CONN RCPT 30POS SMD GOLD10132798-031100LFCONN RCPT 30POS SMD GOLD33219 - Immediate$1.03Ver detalhes
CONN RCPT 20POS SMD GOLD10132798-022100LFCONN RCPT 20POS SMD GOLD6133 - Immediate$1.20Ver detalhes
CONN RCPT 30POS SMD GOLD10132798-032100LFCONN RCPT 30POS SMD GOLD9166 - Immediate$1.13Ver detalhes
CONN RCPT 50POS SMD GOLD10132798-052100LFCONN RCPT 50POS SMD GOLD7245 - Immediate$1.63Ver detalhes
CONN RCPT 60POS SMD GOLD10132798-062100LFCONN RCPT 60POS SMD GOLD2707 - Immediate$2.02Ver detalhes
CONN RCPT 20POS SMD GOLD10132798-021100LFCONN RCPT 20POS SMD GOLD5728 - Immediate$0.98Ver detalhes
Updated: 2024-12-10
Published: 2017-04-06