2SC5200 NPN Silicon Transistor Triple Diffused Type
EVVO's high-current and voltage transistor is designed for power amplifier applications
EVVO’s 2SC5200 is an NPN silicon power transistor commonly used in high-fidelity audio amplifiers and power supply circuits. The transistor features high current (15 A) and voltage (230 V) ratings, making it suitable for demanding applications. Known for excellent gain linearity and low distortion, the device ensures superior audio performance. The robust construction provides reliable operation in various electronic devices and in conjunction with its complementary 2SA1943 PNP transistor.
- Complementary to the 2SA1943
- High collector voltage (VCEO): 230 V (min.)
- Recommended for 100 W high-fidelity audio frequency amplifier output stages
- Suitable for power amplifier applications
- Based on high-current switching loads: up to 15 A
- Low conversion rate devices
- Circuits based on a push-pull configuration
- High-power audio circuits
- Medium-power switches/circuits
- AF/RF circuits
- Circuits that operate with high current
- High-fidelity audio circuits
- Voltage stabilizing circuits
- 200 W-rated stereo systems: 5 Hz to 100 kHz frequency range with a sensitivity of 0.75 VRMS
- Audio: lower signal-to-noise ratio and low harmonic distortion
2SC5200 Transistors Silicon NPN Triple Diffused Type
| Imagem | Número de peça do fabricante | Descrição | Tipo de transistor | Corrente - Coletor (Ic) (máx.) | Tensão - Ruptura coletor emissor (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2SC5200 | TRANS NPN 230V 17A TO-3PL | NPN | 17 A | 230 V | 307 - Immediate | $5.83 | Ver detalhes |
Associated Parts
| Imagem | Número de peça do fabricante | Descrição | Corrente - Coletor (Ic) (máx.) | Tensão - Ruptura coletor emissor (máx.) | Saturação Vce (máx.) para Ib, Ic | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2SC5198 | TRANS NPN 140V 10A TO-3PS | 10 A | 140 V | 3V a 800mA, 8A | 690 - Immediate | $4.45 | Ver detalhes |
![]() | ![]() | 2SC4793 | TRANS NPN 230V 1A TO-220F | 1 A | 230 V | 500mV a 50mA, 500mA | 2358 - Immediate | $2.27 | Ver detalhes |
![]() | ![]() | 2SC4672 | TRANS NPN 50V 2A SOT-89 | 2 A | 50 V | 350mV a 50mA, 1A | 898 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | 2SC4226 | RF TRANS NPN 12V 4.5GHZ SOT-323 | 12V | 4,5GHz | 1,2dB a 1GHz | 369 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | 2SC3357 | RF TRANS NPN 12V 6.5GHZ SOT-89 | 12V | 6,5GHz | 1,8dB a 1GHz | 988 - Immediate | $0.18 | Ver detalhes |