2SA1943 PNP Power Transistor

EVVO's 230 V 15 A transistor offers low distortion and excellent gain linearity, ensuring superior audio performance

Image of EVVO's 2SA1943 PNP Power TransistorEVVO’s 2SA1943 is a PNP power transistor that is designed for high-fidelity audio amplifiers and power supply circuits. This transistor offers high current (15 A) and voltage (230 V) ratings, making it suitable for demanding applications. Known for low distortion and excellent gain linearity, the device ensures superior audio performance. The robust construction allows for reliable operation in various electronic devices and in combination with its complementary 2SC5200 NPN transistor.

Features
  • Complementary to the 2SC5200 NPN transistor
  • High collector voltage (VCEO): 230 V (min.)
  • Designed for power amplifier applications
  • Recommended for 100 W high-fidelity audio frequency amplifier output stages
Applications
  • Designing amplifiers
  • High-power amplifiers (in combination with the 2SE5200)
  • Stereo systems
  • AF/RF circuits
  • Devices with low conversion rates
  • Circuits based on a push-pull configuration
  • High-current switching loads: up to 15 A
  • Medium-power switches
  • Switch circuits that require high current
  • Intermediate power switches

2SA1943 PNP Power Transistor

ImagemNúmero de peça do fabricanteDescriçãoTipo de transistorCorrente - Coletor (Ic) (máx.)Tensão - Ruptura coletor emissor (máx.)Available QuantityPreçoVer detalhes
TRANS PNP 230V 17A TO-3PL2SA1943TRANS PNP 230V 17A TO-3PLPNP17 A230 V1058 - Immediate$5.83Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Coletor (Ic) (máx.)Tensão - Ruptura coletor emissor (máx.)Saturação Vce (máx.) para Ib, IcAvailable QuantityPreçoVer detalhes
TRANS PNP 140V 10A TO-3PS2SA1941TRANS PNP 140V 10A TO-3PS10 A140 V2,5V a 800mA, 8A224 - Immediate$4.45Ver detalhes
TRANS PNP 230V 1A TO-220F2SA1837TRANS PNP 230V 1A TO-220F1 A230 V500mV a 50mA, 500mA648 - Immediate$2.27Ver detalhes
Published: 2024-06-05