N Series P-Style Cable Clamps

Essentra’s N series cable clamps provide a secure yet simple fastening and are an ideal cable management solution for a variety of applications

Image of Essentra N Series P-Style Cable ClampsEssentra's cable clamps are designed to secure wires and cables in place. The adjustable design allows you to bundle multiple diameters of wires and cables while securing in place.

Features
  • Available in black and white colors
  • Nylon 6/6 material UL 94 V-2
  • Recommended screw size is #8(M4), (#4[M2.5] for N‑1)
  • Available in lower MOQ

N Series P-Style Cable Clampes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL CLAMP P-TYPE BLACK FASTENERN-1-BKCBL CLAMP P-TYPE BLACK FASTENER6781 - Immediate$0.10Ver detalhes
CBL CLAMP P-TYPE BLACK FASTENERN-2-BKCBL CLAMP P-TYPE BLACK FASTENER7030 - Immediate$0.10Ver detalhes
CBL CLAMP P-TYPE NAT FASTENERN-1CBL CLAMP P-TYPE NAT FASTENER0 - Immediate$0.10Ver detalhes
CBL CLAMP P-TYPE NAT FASTENERN-2CBL CLAMP P-TYPE NAT FASTENER5090 - Immediate$0.11Ver detalhes
CBL CLAMP P-TYPE NAT FASTENERN-4BCBL CLAMP P-TYPE NAT FASTENER0 - Immediate$0.20Ver detalhes
CBL CLAMP P-TYPE BLACK FASTENERN-4B-BKCBL CLAMP P-TYPE BLACK FASTENER3159 - Immediate$0.21Ver detalhes
CBL CLAMP P-TYPE BLACK FASTENERN-3B-UVBCBL CLAMP P-TYPE BLACK FASTENER0 - Immediate$0.16Ver detalhes
CBL CLAMP P-TYPE GREEN FASTENERNM-3-F3CBL CLAMP P-TYPE GREEN FASTENER431 - Immediate$2.05Ver detalhes
Published: 2016-01-26