Heat Stabilized, Heavy-Duty Support Clamp
Essentra’s heat-stabilized clamps are strong, durable, and built for heavy-duty cable applications
Essentra's heat-stabilized clamps offer a wide variety of diameters, available in 26 sizes for bundle diameters ranging from 3/16" - 1 3/4" for your heavy-duty cable management applications. The UL94 V-2 flammability indicates any burning will stop within 30 seconds; dripping flaming particles are allowed. The aluminum eyelet in the mounting hole is used to spread the load of the screwed fastening device and provides a higher tensile strength.
- NM-R series has a rib running around the inside of the clamp to grip bundle
- NM-F series has no rib inside clamp
- NM-R eyelet is crimped to the top leg; the NM-F eyelet's legs protrude all the way through the bottom hole
- Designed to provide stability where vibration is an issue.
- Available in 27 sizes for bundle diameters ranging from 3/16" - 1 3/4"
- Aluminum eyelet in the mounting hole distributes the load of the fastener
- Material: UL94 V-2 heat-stabilized nylon, conforms to MIL-M-20693/ASTM D-4066
- Eyelet: Aluminum, anodized in accordance with MIL-A-8625
- Color: Natural, green
- Complies with MS-25281
- Approved and listed on QPL-23190
- Qualified to SAE AS25281, AS23190
Heat Stabilized, Heavy-Duty Support Clamps
| Imagem | Número de peça do fabricante | Descrição | Material | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NM-10-R10 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 428 - Immediate | $2.43 | Ver detalhes |
![]() | ![]() | NM-13-R13 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 229 - Immediate | $2.88 | Ver detalhes |
![]() | ![]() | NM-14-R14 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 260 - Immediate | $2.88 | Ver detalhes |
![]() | ![]() | NM-18-R18 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 159 - Immediate | $4.80 | Ver detalhes |
![]() | ![]() | NM-26-R26 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 531 - Immediate | $6.86 | Ver detalhes |
![]() | ![]() | NM-28-R28 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 0 - Immediate | $9.09 | Ver detalhes |
![]() | ![]() | NM-3-F3 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 431 - Immediate | $2.05 | Ver detalhes |
![]() | ![]() | NM-3-R3 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 1452 - Immediate | $1.79 | Ver detalhes |
![]() | ![]() | NM-4-R4 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 1069 - Immediate | $1.79 | Ver detalhes |
![]() | ![]() | NM-5-R5 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 1249 - Immediate | $2.04 | Ver detalhes |
![]() | ![]() | NM-6-F6 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 310 - Immediate | $2.37 | Ver detalhes |
![]() | ![]() | NM-6-R6 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 1465 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | NM-7-R7 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 570 - Immediate | $2.08 | Ver detalhes |
![]() | ![]() | NM-8-R8 | CBL CLAMP P-TYPE GREEN FASTENER | Poliamida (PA66), náilon 6/6 | 1713 - Immediate | $2.34 | Ver detalhes |