SG3225xEN Crystal Oscillator
Epson's low-power XO offers 50 fs of RMS phase jitter and 15 mA of typical power consumption
Epson’s E-series SPXOs provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates. To achieve ultra-low jitter (50 fsRMS jitter at 156.25 MHz), Epson’s E-series SPXOs use a high-frequency fundamental (HFF) crystal and a unique low-noise oscillator IC designed and fabricated by Epson. Their excellent jitter performance enables superior eye diagrams for high-speed electrical and optical interfaces. To ensure consistent performance for complex designs, Epson E-series SPXOs include a low-dropout (LDO) voltage regulator to protect the clock from power supply noise.
- Ultra-low jitter: 50 fs at 156.25 MHz
- Tight stability: 25 ppm*
- Extended operating temperature range: up to +105°C
- Small size: 3.2 mm x 2.5 mm
- Dependable operation: HFF technology
- Low power: 15 mA* typical
- Available with LVPECL or LVDS outputs (better noise performance)
- Integrated LDO (superior PSNR)
*Exact numbers depend on the supply voltage and the frequency
SG3225EEN Series Oscillators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG3225EEN 156.250000M-DJGA3 | XTAL OSC XO 156.2500MHZ LVPECL S | 406 - Immediate | $19.89 | Ver detalhes |
![]() | ![]() | SG3225EEN 156.250000M-CJHA3 | XTAL OSC XO 156.2500MHZ LVPECL S | 0 - Immediate | $19.89 | Ver detalhes |
![]() | ![]() | SG3225EEN 25.000000M-CJGA3 | XTAL OSC XO 25.0000MHZ LVPECL SM | 253 - Immediate | $19.89 | Ver detalhes |
![]() | ![]() | SG3225EEN 100.000000M-CJGA3 | XTAL OSC XO 100.0000MHZ LVPECL S | 0 - Immediate | $19.89 | Ver detalhes |
SG3225VEN Series Oscillators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG3225VEN 156.250000M-DJGA3 | XTAL OSC XO 156.2500MHZ LVDS SMD | 0 - Immediate | $19.89 | Ver detalhes |
![]() | ![]() | SG3225VEN 125.000000M-CJGA3 | XTAL OSC XO 125.0000MHZ LVDS SMD | 173 - Immediate | $19.89 | Ver detalhes |
![]() | ![]() | SG3225VEN 156.250000M-CJGA3 | XTAL OSC XO 156.2500MHZ LVDS SMD | 191 - Immediate | $19.89 | Ver detalhes |
![]() | ![]() | SG3225VEN 125.000000M-CDGA3 | XTAL OSC XO 125.0000MHZ LVDS SMD | 90 - Immediate | $21.67 | Ver detalhes |