FC1610AN Crystal Units

Epson’s 32.768 kHz crystals are available in an ultra-small 1.65 mm x 1.05 mm x 0.5 mm package size with standard pinouts

Image of Epson's FC1610AN Crystal UnitsEpson’s FC1610AN 32.768 kHz crystal units come in a compact package which makes them ideal for portable electronics and tight space-constrained applications. The FC1610AN units are ideal for a variety of applications, such as wearables, smartphones, wireless modules, IoT, medical, industrial, security, smart meter, and portable consumer electronics. They support an industrial operating temperature range of -40°C up to +85°C. The FC1610AN crystals are available in 1.65 mm x 1.05 mm x 0.5 mm package size with standard pinouts.

Features
  • Frequency range: 32.768 kHz
  • Frequency Tolerance ±20 ppm (+25°C, DL = 0.1 µW)
  • RoHS and REACH compliant
  • Industrial operating temperature range: -40°C to +85°C
  • Compact size: 1.65 mm x 1.05 mm x 0.5 mm
Applications
  • Wearables
  • Smartphones
  • Wireless modules
  • IoT
  • Medical
  • Industrial
  • Security
  • Smart meters
  • Portable consumer electronics

FC1610AN Crystal Units

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDFC1610AN 32.7680KA-A3CRYSTAL 32.7680KHZ 12.5PF SMD233 - Immediate$1.89Ver detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDFC1610AN 32.7680KA-A0CRYSTAL 32.7680KHZ 12.5PF SMD3 - Immediate$0.68Ver detalhes
CRYSTAL 32.7680KHZ 9PF SMDFC1610AN 32.7680KA-ACCRYSTAL 32.7680KHZ 9PF SMD12 - Immediate$1.89Ver detalhes
CRYSTAL 32.7680KHZ 15PF SMDFC1610AN 32.7680KA-R3CRYSTAL 32.7680KHZ 15PF SMD0 - Immediate$1.49Ver detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDFC1610AN 32.7680KA-ACRYSTAL 32.7680KHZ 12.5PF SMD48 - Immediate$1.89Ver detalhes
CRYSTAL 32.7680KHZ 15PF SMDFC1610AN 32.7680KA-R5CRYSTAL 32.7680KHZ 15PF SMD0 - Immediate$0.42Ver detalhes
CRYSTAL 32.7680KHZ 9PF SMDFC1610AN 32.7680KA-AC0CRYSTAL 32.7680KHZ 9PF SMD1286 - Immediate$0.75Ver detalhes
CRYSTAL 32.7680KHZ 60PF SMDFC1610AN 32.7680K-60NN90KCBCRYSTAL 32.7680KHZ 60PF SMD0 - Immediate$1.49Ver detalhes
CRYSTAL 32.7680KHZ 12.5PF SMDFC1610AN 32.7680K-60NN90KCXCRYSTAL 32.7680KHZ 12.5PF SMD0 - Immediate$1.49Ver detalhes
Published: 2021-09-13