MMKP Series Offers Ultra-Compact Design

EPCOS' MMKP series of double-sided, metallized, polypropylene film capacitors offer an ultra-compact design from TDK

Image of EPCOS MMKP Series Offers Ultra Compact DesignTDK Corporation presents two series of EPCOS MMKP capacitors, which employ a film that is metalized on both sides. The capacitors offer particularly high pulse strength as well as a high current capability. Depending on the type and frequency, the permissible current can be up to more than 10 ARMS. A further outstanding feature is the compact design of the MMKP series. The capacitors have dimensions of between 4 mm x 9 mm x 13 mm and 11 mm x 18.5 mm x 18 mm and are available with lead spacing of 10 mm and 15 mm.

The B32641B and B32642B series of rugged MMKP capacitors are designed for voltages of 630 VDC or 1000 VDC and cover a capacitance range from 4.7 nF to 150 nF. The maximum operating temperature is 110°C. The main applications are circuits that operate with high frequencies and currents, including resonant circuits of power supplies with an LLC topology. The MMKP capacitors are also suitable for use in switch-mode power supplies or ballasts for lighting systems.

Features
  • Particularly high-pulse strength
  • Compact dimensions
  • High-current capability up to more than 10 ARMS
Applications
  • Resonant circuits of power supplies with an LLC topology
  • Switch-mode power supplies
  • Ballasts for lighting systems

MMKP Series Offers Ultra Compact Design

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CAAvailable QuantityPreço
CAP FILM 10000PF 5% 1KVDC RADIALB32641B0103JCAP FILM 10000PF 5% 1KVDC RADIAL500V1545 - Immediate$0.87Ver detalhes
CAP FILM 0.015UF 5% 1KVDC RADIALB32641B0153JCAP FILM 0.015UF 5% 1KVDC RADIAL600V26423 - Immediate$0.98Ver detalhes
CAP FILM 0.033UF 5% 1KVDC RADIALB32642B0333JCAP FILM 0.033UF 5% 1KVDC RADIAL600V3203 - Immediate$1.10Ver detalhes
CAP FILM 0.047UF 5% 1KVDC RADIALB32642B0473JCAP FILM 0.047UF 5% 1KVDC RADIAL600V43069 - Immediate$1.31Ver detalhes
CAP FILM 0.068UF 5% 1KVDC RADIALB32642B0683JCAP FILM 0.068UF 5% 1KVDC RADIAL600V827 - Immediate$1.54Ver detalhes
CAP FILM 0.018UF 5% 1KVDC RADIALB32641B0183JCAP FILM 0.018UF 5% 1KVDC RADIAL600V3038 - Immediate$1.10Ver detalhes
CAP FILM 0.015UF 5% 1KVDC RADIALB32642B0153JCAP FILM 0.015UF 5% 1KVDC RADIAL600V5866 - Immediate$0.80Ver detalhes
CAP FILM 0.018UF 5% 1KVDC RADIALB32642B0183JCAP FILM 0.018UF 5% 1KVDC RADIAL600V78 - Immediate$0.86Ver detalhes
CAP FILM 0.022UF 5% 1KVDC RADIALB32642B0223JCAP FILM 0.022UF 5% 1KVDC RADIAL600V2343 - Immediate$0.88Ver detalhes
CAP FILM 0.027UF 5% 1KVDC RADIALB32642B0273JCAP FILM 0.027UF 5% 1KVDC RADIAL600V0 - Immediate$0.96Ver detalhes
CAP FILM 0.022UF 5% 630VDC RADB32642B6223JCAP FILM 0.022UF 5% 630VDC RAD400V17085 - Immediate$0.82Ver detalhes
CAP FILM 0.033UF 5% 630VDC RADB32642B6333JCAP FILM 0.033UF 5% 630VDC RAD400V1734 - Immediate$0.86Ver detalhes
CAP FILM 0.047UF 5% 630VDC RADB32642B6473JCAP FILM 0.047UF 5% 630VDC RAD400V4009 - Immediate$0.99Ver detalhes
CAP FILM 0.068UF 5% 630VDC RADB32642B6683JCAP FILM 0.068UF 5% 630VDC RAD400V1060 - Immediate$1.14Ver detalhes
CAP FILM 0.082UF 5% 630VDC RADB32642B6823JCAP FILM 0.082UF 5% 630VDC RAD400V819 - Immediate$1.25Ver detalhes
CAP FILM 0.1UF 5% 630VDC RADIALB32642B6104JCAP FILM 0.1UF 5% 630VDC RADIAL400V2421 - Immediate$1.35Ver detalhes
Published: 2015-12-10