Humidity-Resistant X2 EMI Capacitors

TDK Corporation presents their series of EPCOS X2 EMI suppression capacitors with stable capacitance values, even under extremely humid conditions

Image of Epcos' Humidity Resistant X2 EMI CapacitorsTDK's EPCOS B3292 H/J series is made up of capacitors with operating voltages up to 305 VAC, rated capacitances ranging from 0.1 µF to 15 µF, and lead spacings from 15 mm to 37.5 mm.

The operating temperature range is from -40°C to 110°C. These capacitors, which employ a metallized polypropylene dielectric (MKP), also feature excellent self-healing properties that allow weak dielectric areas to be burned out in the event of overvoltages.

These new X2, humidity-resistant, robust capacitors perform reliably under severe ambient conditions, easily passing the damp-heat test. Here, they must operate for at least 1000 hours at a temperature of 85°C, a relative humidity of 85 percent, and a voltage of 240 VAC without a change in capacitance of 10 percent or more. Thus, the new X2 capacitors are perfectly suited for applications in harsh environments, such as the capacitive power supplies in outdoor energy meters, for example, and in across-the-line industrial applications.

Features
  • Excellent self-healing properties
  • High maximum operating temperature: up to 110°C
  • Stable capacitance values even under extremely humid conditions
Applications
  • Capacitive power supplies in outdoor energy meters
  • Across-the-line industrial applications

B32922 Humidity Resistant X2 EMI Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CAAvailable QuantityPreço
CAP FILM 0.1UF 20% 630VDC RADIALB32922H3104MCAP FILM 0.1UF 20% 630VDC RADIAL305V7973 - Immediate$0.79Ver detalhes
CAP FILM 0.15UF 20% 630VDC RADB32922H3154MCAP FILM 0.15UF 20% 630VDC RAD305V0 - Immediate$0.86Ver detalhes
CAP FILM 0.2UF 20% 630VDC RADIALB32922H3204MCAP FILM 0.2UF 20% 630VDC RADIAL305V264 - Immediate$0.91Ver detalhes
CAP FILM 0.22UF 20% 630VDC RADB32922H3224MCAP FILM 0.22UF 20% 630VDC RAD305V0 - Immediate$0.95Ver detalhes
CAP FILM 0.22UF 10% 630VDC RADB32922J3224KCAP FILM 0.22UF 10% 630VDC RAD305V3203 - Immediate$1.02Ver detalhes
CAP FILM 0.33UF 20% 630VDC RADB32922H3334MCAP FILM 0.33UF 20% 630VDC RAD305V566 - Immediate$1.04Ver detalhes
CAP FILM 0.47UF 20% 630VDC RADB32922H3474MCAP FILM 0.47UF 20% 630VDC RAD305V1114 - Immediate$1.24Ver detalhes
CAP FILM 1UF 20% 630VDC RADIALB32923H3105MCAP FILM 1UF 20% 630VDC RADIAL305V11 - Immediate$1.71Ver detalhes

B32923 Humidity Resistant X2 EMI Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CAAvailable QuantityPreço
CAP FILM 0.22UF 20% 630VDC RADB32923H3224MCAP FILM 0.22UF 20% 630VDC RAD305V2343 - Immediate$1.08Ver detalhes
CAP FILM 0.33UF 10% 630VDC RADB32923J3334KCAP FILM 0.33UF 10% 630VDC RAD305V0 - Immediate$1.28Ver detalhes
CAP FILM 0.41UF 20% 630VDC RADB32923H3414MCAP FILM 0.41UF 20% 630VDC RAD305V0 - Immediate$0.52Ver detalhes
CAP FILM 0.47UF 20% 630VDC RADB32923H3474MCAP FILM 0.47UF 20% 630VDC RAD305V49 - Immediate$1.43Ver detalhes
CAP FILM 0.56UF 20% 630VDC RADB32923H3564MCAP FILM 0.56UF 20% 630VDC RAD305V2014 - Immediate$1.35Ver detalhes
CAP FILM 0.68UF 20% 630VDC RADB32923H3684MCAP FILM 0.68UF 20% 630VDC RAD305V2191 - Immediate$1.40Ver detalhes
CAP FILM 0.68UF 10% 630VDC RADB32923J3684KCAP FILM 0.68UF 10% 630VDC RAD305V2735 - Immediate$1.53Ver detalhes
CAP FILM 0.82UF 20% 630VDC RADB32923H3824MCAP FILM 0.82UF 20% 630VDC RAD305V1830 - Immediate$1.65Ver detalhes
CAP FILM 1.5UF 20% 630VDC RADIALB32923H3155MCAP FILM 1.5UF 20% 630VDC RADIAL305V366 - Immediate$2.44Ver detalhes
CAP FILM 2.2UF 20% 630VDC RADIALB32923H3225MCAP FILM 2.2UF 20% 630VDC RADIAL305V1655 - Immediate$3.07Ver detalhes

B32924 Humidity Resistant X2 EMI Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CAAvailable QuantityPreço
CAP FILM 0.68UF 20% 630VDC RADB32924H3684MCAP FILM 0.68UF 20% 630VDC RAD305V180 - Immediate$1.78Ver detalhes
CAP FILM 1UF 20% 630VDC RADIALB32924H3105MCAP FILM 1UF 20% 630VDC RADIAL305V1211 - Immediate$2.05Ver detalhes
CAP FILM 1.5UF 20% 630VDC RADIALB32924H3155MCAP FILM 1.5UF 20% 630VDC RADIAL305V0 - Immediate$2.80Ver detalhes
CAP FILM 1.5UF 10% 630VDC RADIALB32924J3155KCAP FILM 1.5UF 10% 630VDC RADIAL305V744 - Immediate$3.01Ver detalhes
CAP FILM 2.2UF 20% 630VDC RADIALB32924H3225MCAP FILM 2.2UF 20% 630VDC RADIAL305V330 - Immediate$3.75Ver detalhes
CAP FILM 3.3UF 20% 630VDC RADIALB32924H3335MCAP FILM 3.3UF 20% 630VDC RADIAL305V3058 - Immediate$4.03Ver detalhes
CAP FILM 3.3UF 10% 630VDC RADIALB32924J3335KCAP FILM 3.3UF 10% 630VDC RADIAL305V1232 - Immediate$4.58Ver detalhes
CAP FILM 4.7UF 20% 630VDC RADIALB32924H3475MCAP FILM 4.7UF 20% 630VDC RADIAL305V0 - Immediate$5.02Ver detalhes

B32926 Humidity Resistant X2 EMI Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CAAvailable QuantityPreço
CAP FILM 10UF 20% 630VDC RADIALB32926H3106MCAP FILM 10UF 20% 630VDC RADIAL305V465 - Immediate$9.04Ver detalhes
CAP FILM 10UF 10% 630VDC RADIALB32926J3106K000CAP FILM 10UF 10% 630VDC RADIAL305V0 - Immediate$8.86Ver detalhes
CAP FILM 15UF 20% 630VDC RADIALB32926H3156MCAP FILM 15UF 20% 630VDC RADIAL305V0 - Immediate$11.67Ver detalhes
CAP FILM 2.2UF 20% 630VDC RADIALB32926H3225MCAP FILM 2.2UF 20% 630VDC RADIAL305V1035 - Immediate$4.79Ver detalhes
CAP FILM 4.7UF 20% 630VDC RADIALB32926H3475MCAP FILM 4.7UF 20% 630VDC RADIAL305V0 - Immediate$3.15Ver detalhes
CAP FILM 6.8UF 20% 630VDC RADIALB32926H3685MCAP FILM 6.8UF 20% 630VDC RADIAL305V5479 - Immediate$7.21Ver detalhes
Published: 2016-01-07