EPC9166 500 W GaN-Based Boost Converter

EPC's demo board converts a 12 V input to 48 V output

Image of EPC EPC9166 500 W GaN-Based Boost ConverterEPC's EPC9166 is a 500 W DC/DC demo board that converts a 12 V input to 48 V output. The EPC9166 demo board integrates the Renesas ISL81807 two-phase synchronous boost controller with the ultra-efficient EPC2218 eGaN® FETs from EPC to achieve greater than 96.5% efficiency in a 12 V input to 48 V regulated output conversion with 500 kHz switching frequency..

eGaN FETs and ICs provide fast switching, high efficiency, and small size to meet the stringent power density requirements of leading-edge computing applications.

Applications
  • High-performance computing
  • Ultra-thin laptops
  • High-end gaming systems
  • Datacenters

EPC9166 500 W GaN-Based Boost Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DCDC 500W DUAL PH/SYNCBOOST CONVEPC9166DCDC 500W DUAL PH/SYNCBOOST CONV10 - Immediate$500.00Ver detalhes
GANFET N-CH 100V DIEEPC2218GANFET N-CH 100V DIE3000 - Immediate$7.98Ver detalhes
Published: 2022-01-17