Automotive Grade EPC2206 eGaN® FET

EPC's eGaN FET offers higher switching and efficiency with a smaller footprint

Image of EPC's Automotive Grade EPC2206EPC’s successful AEC-Q101 qualification means automotive electronics can now take full advantage of the improved efficiency, speed, smaller size, and lower cost of eGaN devices.

The EPC2206 is an 80 V, 2.2 mΩ eGaN FET with a pulsed current rating of 390 A in a 6.1 mm x 2.3 mm chip-scale package.

Applications
  • 48 V automotive power systems
  • High-intensity headlights
  • 48 V to 12 V DC-DC converters
  • Low-inductance motor drives
Features
  • Higher switching frequency
    • Lower switching losses and lower drive power
  • Higher efficiency
    • Lower conduction and switching losses, zero reverse recovery losses
  • Small Footprint
    • Low inductance, extremely small, chip-scale packaging

Automotive Grade EPC2206 eGaN® FET

ImagemNúmero de peça do fabricanteDescriçãoTensão dreno-fonte (Vdss)Available QuantityPreçoVer detalhes
GANFET N-CH 80V 90A DIEEPC2206GANFET N-CH 80V 90A DIE80 V400566 - Immediate$5.68Ver detalhes
Published: 2019-01-30