ECS-2520SMV MultiVolt™ Oscillators
ECS' surface-mount, MultiVolt crystal oscillators are ideal for low-power, portable, industrial, and IoT applications
The ECS-2520SMV series from ECS are low-power, fixed frequency, low-jitter, MultiVolt surface-mount crystal oscillators. They are available in a 2.5 mm x 2.0 mm x 1.2 mm (L x W x H) package size to save board space. The MultiVolt feature allows customers to utilize the same device for many designs, reducing qualification requirements and reducing inventory.
- 2.5 mm x 2.0 mm four-pad footprint
- MultiVolt 1.62 V to 3.63 V
- Compatible with 1.8 V, 2.5 V, or 3.3 V supply
- Low-jitter: 1 pS
- FN option: ±10 ppm, -40°C to +85°C
- FP option: ±10 ppm, -40°C to +105°C
- GP option: ±5 ppm, -40°C to +105°C
- RoHS 2 and REACH compliant
- MSL 1
- Lead finish Au
- IoT
- Storage devices
- Commercial off-the-shelf (COTS)
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- Test equipment
- General microprocessors
- IP cameras
ECS-2520SMV MultiVolt™ Oscillators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-2520SMV-300-FN-TR | XTAL OSC XO 30MHZ HCMOS SMD | 647 - Immediate | $2.24 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-100-FP-TR | XTAL OSC XO 10MHZ HCMOS SMD | 2781 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-120-FP-TR | XTAL OSC XO 12MHZ HCMOS SMD | 575 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-160-FP-TR | XTAL OSC XO 16.0000MHZ HCMOS SMD | 4517 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-192-FP-TR | XTAL OSC XO 19.2000MHZ HCMOS SMD | 4009 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-240-FP-TR | XTAL OSC XO 24.0000MHZ HCMOS SMD | 0 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-250-FP-TR | XTAL OSC XO 25.0000MHZ HCMOS SMD | 2335 - Immediate | $2.39 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-270-FP-TR | XTAL OSC XO 27MHZ HCMOS SMD | 2942 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-500-FP-TR | XTAL OSC XO 50MHZ HCMOS SMD | 593 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-100-GP-TR | XTAL OSC XO 10MHZ HCMOS SMD | 1086 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-250-GP-TR | XTAL OSC XO 25MHZ HCMOS SMD | 2189 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-500-GP-TR | XTAL OSC XO 50MHZ HCMOS SMD | 1050 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | ECS-2520SMV-080-FN-TR | XTAL OSC XO 8MHZ HCMOS SMD | 2001 - Immediate | $2.24 | Ver detalhes |