Supercapacitor 62 V and 69 V Modules - XLM Series

Eaton storage modules can increase the life of a backup system and eliminate the need for replacement parts and batteries

Image of Eaton XLM Series Module Eaton's XLM supercapacitor module expands with a higher voltage rating to provide energy storage for bridge power uninterruptible power supplies (UPS) and improves power quality for voltage spikes and brownouts. The XLM is a safer alternative to batteries for UPS back-up power applications. Modules are lead-free and RoHS compliant. The XLM module can increase the life of a back-up system and eliminate the need for replacement parts and batteries. Eaton supercapacitors are high reliability, high power, ultra-high-capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to applications for back-up power, pulse power, and hybrid power systems. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life-time, and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. Eaton supercapacitors are maintenance-free with design lifetimes up to 20 years and operating temperatures down to -40°C and up to +85°C.

Features and Benefits
  • Offered in 62 V and 69 V modules
  • Maintenance free and requires no monitoring or user controls. An integrated cell balancing is pre-installed
  • Easily rack-mountable due to 4U height by 6.9" wide.
  • Connections on the front of the module for easy configuration
  • Operating lifespan of up to 20 years
  • Typical efficiency >98%
  • Provides high availability due to fast recharging immediate use upon installation
  • Light weight reduces rack requirements and floor reinforcement
  • Lead-free, RoHS compliant
Applications
  • Datacenter UPS
  • Bridge power
  • Hospital UPS
  • Hybrid power systems with fuel cells
  • Grid storage
  • Semiconductor equipment (SEMI F47 compliant)

Supercapacitor 62 V and 69 V Modules - XLM Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP 130F 0%, +20% 62.1V CHAS MNTXLM-62R1137A-RCAP 130F 0%, +20% 62.1V CHAS MNT18 - Immediate$1,714.60Ver detalhes
CAP 130F 0%, +20% 62.1V CHAS MNTXLM-62R1137B-RCAP 130F 0%, +20% 62.1V CHAS MNT0 - ImmediateSee Page for PricingVer detalhes
CAP 130F 0%, +20% 62.1V CHAS MNTXLM-62R1137A-TCAP 130F 0%, +20% 62.1V CHAS MNT1 - Immediate$2,830.82Ver detalhes
CAP 130F 0%, +20% 62.1V CHAS MNTXLM-62R1137B-TCAP 130F 0%, +20% 62.1V CHAS MNT5 - Immediate$2,818.28Ver detalhes
CAP 130F 0%, +20% 69V CHAS MNTXLM-69R0137A-TCAP 130F 0%, +20% 69V CHAS MNT1 - Immediate$2,517.84Ver detalhes
CAP 130F 0%, +20% 69V CHAS MNTXLM-69R0137A-RCAP 130F 0%, +20% 69V CHAS MNT0 - Immediate$2,702.56Ver detalhes
CAP 130F 0%, +20% 69V CHAS MNTXLM-69R0137B-RCAP 130F 0%, +20% 69V CHAS MNT0 - Immediate$2,741.07Ver detalhes
CAP 130F 0%, +20% 69V CHAS MNTXLM-69R0137B-TCAP 130F 0%, +20% 69V CHAS MNT0 - Immediate$2,769.50Ver detalhes
Updated: 2024-03-29
Published: 2015-11-09