Automotive AECQ High Current Power Inductors - HCM1A Series

Eaton's HCM1A series inductors are designed to meet electronic system power and thermal handling requirements of transportation manufacturers

Image of Eaton's HCM1A Series Power InductorsEaton's HCM1A product line of high current power inductors are designed to meet electronic system power and thermal handling requirements of transportation manufacturers. The alloy powder core material of the HCM1A inductors are designed to withstand stresses found in vehicle engine compartments and deliver high reliability for DC-to-DC converters, voltage regulators, battery powered systems, multi-phase regulators, and point of load modules.

Materials used in the construction of HCM1A inductors are designed to withstand the effects of thermal aging and protect against corrosion to provide dependable electronic systems. Eaton's solution offers high current carrying capacity, high power density, low core losses and magnetic shielding to reduce EMI effects to other devices in the automotive engine compartment.

HCM1A inductors are AEC-Q200 Automotive Grade 1 compliant, which specifies -40°C to 125°C as the minimum and maximum range of ambient temperatures in which a component can be safely operated.

The low core loss performance of the HCM1A product line is designed for input and output filtering applications used in engine compartments with more sophisticated digital control and direct current (DC) motors. These motors generate noise in engine compartments that could adversely affect the performance of adjacent electronic systems. Filters with HCM1A conductors are designed to reduce this noise.

The HCM1A product line offers surface mount packaging with a range of sizes and compact heights beginning at 3 mm. The line includes seven different part numbers to meet a variety of specifications and design requirements.

Features
  • AEC-Q200 Grade 1 compliant
  • High current carrying capacity, low core losses
  • Magnetically shielded, low EMI
  • Halogen free, lead free, RoHS compliant
Applications
   
  • Interior and exterior LED lighting
  • Heating ventilation and air conditioning controllers (HVAC)
  • Digital instrument clusters
  • In-vehicle infotainment (IVI) and navigation
  • Electronic stability control systems (ESC)/electric parking brakes
 
  • Electronic power steering (EPS)/anti-locking braking systems (ABS)
  • Engine and powertrain systems, electric pumps, motor controls, and auxiliaries
  • Powertrain control modules (PCU)/engine control units (ECU)
  • Transmission control units (TCU)
Automotive Solutions Selector

Image of Eaton's HCM1A Series Selector Tool

HCM1A0503 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 200NH 15.8A 2.3 MOHMHCM1A0503-R20-RFIXED IND 200NH 15.8A 2.3 MOHM3059 - Immediate$1.05Ver detalhes
FIXED IND 470NH 9.2A 7.2 MOHMHCM1A0503-R47-RFIXED IND 470NH 9.2A 7.2 MOHM2924 - Immediate$1.53Ver detalhes

HCM1A0805 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 4.7UH 5.7A 20 MOHM SMDHCM1A0805-4R7-RFIXED IND 4.7UH 5.7A 20 MOHM SMD1270 - Immediate$2.02Ver detalhes
FIXED IND 15UH 2.5A 71 MOHM SMDHCM1A0805-150-RFIXED IND 15UH 2.5A 71 MOHM SMD344 - Immediate$1.96Ver detalhes

HCM1A1305 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1UH 22A 2.42 MOHM SMDHCM1A1305-1R0-RFIXED IND 1UH 22A 2.42 MOHM SMD0 - Immediate$2.87Ver detalhes
FIXED IND 10UH 6.8A 21.9 MOHMHCM1A1305-100-RFIXED IND 10UH 6.8A 21.9 MOHM0 - Immediate
480 - Marketplace
$5.03Ver detalhes

HCM1A1707 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 4.7UH 18A 4.72 MOHMHCM1A1707-4R7-RFIXED IND 4.7UH 18A 4.72 MOHM0 - Immediate
400 - Marketplace
$7.29Ver detalhes
FIXED IND 6.8UH 12A 7.55 MOHMHCM1A1707-6R8-RFIXED IND 6.8UH 12A 7.55 MOHM0 - Immediate
200 - Marketplace
$7.29Ver detalhes
Published: 2017-06-19