ZedBoard™ Zynq®-7000 Arm®/FPGA SoC Development Board

Digilent’s ZedBoard contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS based design

Image of Digilent's Zedboard Zynq®-7000 ARM/FPGA SoC Development BoardDigilent‘s ZedBoard is a low-cost development board for the Xilinx Zynq-7000 all programmable SoC (AP SoC). This board contains everything necessary to create a Linux, Android, Windows, or other OS/RTOS based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access.

ZedBoard is compatible with the SDSoC™ environment. The SDSoC development environment provides a familiar embedded C/C++ application development experience, including an easy to use Eclipse IDE and a comprehensive design environment for heterogeneous Zynq AP SoC.

Features
  • Xilinx Zynq-7000 AP SoC XC7Z020-CLG484
  • Dual-core Arm Cortex®-A9
  • 512 MB DDR3
  • 256 MB quad-SPI Flash
  • 4 GB SD card
  • On-board USB-JTAG programming
  • 10/100/1000 Ethernet
  • USB OTG 2.0 and USB-UART
  • Analog devices ADAU1761 SigmaDSP® stereo, low-power, 96 kHz, 24-bit audio Codec
  • Analog devices ADV7511 high-performance 225 MHz HDMI transmitter (1080p HDMI, 8-bit VGA, 128 x 32 OLED)
  • PS and PL I/O expansion (FMC, Pmod, and XADC)
Applications
  • Video processing
  • Reconfigurable computing
  • Motor controls
  • Software acceleration
  • Embedded Linux
  • RTOS development

ZedBoard™ Zynq®-7000 Arm®/FPGA SoC Development Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ZEDBOARD ZYNQ-7000 W/ VOUCHER240-122ZEDBOARD ZYNQ-7000 W/ VOUCHER0 - Immediate$599.00Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FMC PCAM ADAPTER410-372FMC PCAM ADAPTER10 - Immediate$199.00Ver detalhes
PCAM 5C: 5 MP CAMERA MODULE410-358PCAM 5C: 5 MP CAMERA MODULE169 - Immediate$49.99Ver detalhes
Published: 2019-08-14