Pmod MicroSD: microSD Card Slot

Digilent's microSD card slot allows the system board to read and write to the microSD card over SPI

Image of Digilent's MicroSD Card Slot Digilent's Pmod™ MicroSD provides a microSD card slot to any board that has 2.7 V to 3.6 V logic and is pin compatible with a 12-pin Pmod port. It allows the system board to read and write to the microSD card over a serial peripheral interface (SPI). With no file system limitation or maximum memory size, the Pmod MicroSD allows users to store and access large amounts of data from their system board.

Features
  • MicroSD card breakout to Pmod port or 2.7 V to 3.6 V logic level
  • Store and access large amounts of data from your system board
  • No limitation on file system or memory size of microSD card used

Pmod MicroSD: microSD Card Slot

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PMOD MICROSD: MICRO SD CARD SLOT410-380PMOD MICROSD: MICRO SD CARD SLOT273 - Immediate$7.86Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoUso principalSistema de interconexãoAvailable QuantityPreçoVer detalhes
BASYS MX3: PIC32MX TRAINER BOARD410-336BASYS MX3: PIC32MX TRAINER BOARDMCU-0 - Immediate$99.00Ver detalhes
BOARD CMOD S6 FPGA 48DIP410-282BOARD CMOD S6 FPGA 48DIPCmod S6 Spartan-6 FPGAPlacas0 - Immediate$69.00Ver detalhes
BOARD CMOD A7-15T FPGA 48DIP410-328BOARD CMOD A7-15T FPGA 48DIPCmod A7-15T Artix 7 FPGAPlacas0 - Immediate$75.00Ver detalhes
BOARD CMOD A7-35T FPGA 48DIP410-328-35BOARD CMOD A7-35T FPGA 48DIPCmod A7-35T Artix 7 FPGAPlacas900 - Immediate$99.00Ver detalhes
ARTY A7-35T DEV BOARD ARTIX-7410-319ARTY A7-35T DEV BOARD ARTIX-7Arty A7-35T Artix 7 FPGAPlacas0 - Immediate$159.00Ver detalhes
Published: 2019-03-04