WR44 Cellular Routers with Wi-Fi for IoT
Digi’s 3G/4G, GSM/CDMA routers for M2M and B2B applications found in industrial, retail and transportation
Digi's WR44 family of cellular routers come in heavy duty enclosures designed for shock and high vibration environments. These routers come with dual SIM slots for carrier redundancy and have options integrated Wi-Fi (802.11 ac/b/g/n) with 10/100 Base-T standard. The WR44 family features multiple modules to choose from based on carrier, regional, and cellular technologies from 3G/4G, GSM/CDMA, to HSPA+. Frequencies covered include 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, and 2.6 GHz. These routers are perfect for today's Internet of Things (IoT) world.
Each router features AAR S-9401 and EN50155 certification, WEP encryption, and WPA/WPA2 with RADIUS (WPA enterprise and pre-shared keys) technology. The WR44 has various interfaces from RS-232, USB, and Ethernet ports. Digi's can take a wide range of voltage inputs from 9 VDC to 36 VDC and has an temperature range of -40°C to +85°C. Remote access, updates, and control of each router can be maintained with Digi's remote manager. Digi's WR44 series of cellular routers is ideal for machine-to-machine (M2M) and business-to-business (B2B) applications found in retail, industrial, transportation, and medical.
- Sensitivity: -90 dBm, -163 dBm
- Data rate: 100 Mbps
- Interface RS-232, USB
- Ethernet ports: four (4)
- Temperature range: -40°C to +85°C
- Voltage input: 9 VDC to 36 VDC
- IoT
- Business-to-busines (B2B)
- Machine-to-machine (M2M)
- Retail
- Kiosks
- Industrial
- Transportation
- Medical
WR44 Cellular Routers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | WR44-L5G4-NE1-MD | CELLULAR ROUTER US CANADA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-L500-NE1-SU | CELLULAR ROUTER US CANADA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-L5G1-NE1-RF | CELLULAR ROUTER US CANADA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-U900-CE1-SW | CELLULAR ROUTER GLOBAL HSPA 3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-L100-CE1-RF | CELLULAR ROUTER EMEA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-L500-CE1-SU | CELLULAR ROUTER US CANADA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-M200-NE1-SW | CELLULAR ROUTER CDMA EVDO 3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-L100-NE1-SW | CELLULAR ROUTER EMEA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-L500-CE1-RF | CELLULAR ROUTER US CANADA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-L500-NE1-RF | CELLULAR ROUTER US CANADA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-M800-AE1-RF | CELLULAR ROUTER NA/EMEA 4G LTE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-L5F1-TE1-RF | CELLULAR ROUTER US CANADA 4G/3G | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WR44-M8G4-AE1-MD | CELLULAR ROUTER NA/EMEA 4G LTE | 0 - Immediate | $2,729.00 | Ver detalhes |