Digi WR44RR 3G/4G for Rail Vehicles
Digi's Digi WR44RRs are rugged cellular routers for the transportation field
Digi's Digi WR44RR are ruggedized enterprise-class cellular routers for transportation applications. These routers are perfect for the on-board passenger rail applications due to their security features and performance. These routers offer 3G/4G multicarrier cellular plus integrated Wi-Fi ac/b g/n; a/n access point, serial, and 4-port Ethernet switch. They also include full on-board train certifications, including AAR S-9401 and EN50155. Communication interfaces include hardened connectors, including M12 for Ethernet and serial as well as TNC connectors for antenna connections.
WR44RR routers offer dual SIM for carrier redundancy, cellular to Wi-Fi auto-switch, and can be managed by Digi Remote Manager® configuration, device management, and troubleshooting tools. The WR44-M8G4-AE1-MD is designed for use in North America, Europe, Middle East, and Africa (EMEA). The WR44-L9G4-AE1-MD is for use in Latin America, Australia, and New Zealand. Part number 76000983 is the accessory cable kit for these routers.
- M8: LTE Advance CAT 6, PTCRB, AT&T, Verizon, Vodafone
- L9: LTE-Advance CAT 6
- Connector: 2 x 50 ohm TNC (center pin: female)
- SIM slots: 2 x mini-SIM (2FF)
- SIM security: SIM slot cover plate
- Input: 9 VDC to 36 VDC
- Consumption: 15 W max, 8.5 typical
- Connector: 4-pin A-coded M12 male
- DC power cord: 4-pin A-coded M12 female to bare wire
- Cellular: PTCRB, NAPRED.03, GCF-CC, R&TTE, EN 301 511
- CDMA/EV-DO: CDG TIA.EIA-690, CDG TIA.EIA-98-E
- Safety: UL 60950, CSA 22.2 No. 60950, EN60950
- Emissions/immunity: FE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
- Transportation
- Railroad
- Rugged applications
Digi WR44RR Rugged Cellular Routers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | WR44-M8G4-AE1-MD | CELLULAR ROUTER NA/EMEA 4G LTE | 0 - Immediate | $2,729.00 | Ver detalhes |
![]() | ![]() | WR44-L9G4-AE1-MD | CELLULAR ROUTER APAC HSPA 3G C | 0 - Immediate | $2,569.02 | Ver detalhes |
![]() | ![]() | 76000983 | NETWORKING ACCESS KIT WR44 PWR | 0 - Immediate | $90.00 | Ver detalhes |