Managed Ethernet Switches
Delta's industrial Ethernet switches combine Layer 2 management, a redundant self-healing ring, and a WebGUI interface
Delta’s industrial Ethernet switches provide a reliable network in harsh environments and allow users to establish stable connections in extreme temperatures and noisy industrial power areas.
High-end Layer 2 management, a redundant self-healing ring, and a wide operating temperature range from -40°C to +75°C are key to providing a highly reliable network. The EMC noise immunity complies with IEC standards and attains a high level 3/4. The intuitive design of the WebGUI interface provides users with easy access and convenience.
Managed Ethernet Switches
| Imagem | Número de peça do fabricante | Descrição | Número de portas | Portas de cobre | Portas da fibra | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DVS-108W02-2SFP | MANAGED INDUSTRIAL 6 PORTS FE + | 8 | 6 | 2 | 0 - Immediate | $555.90 | Ver detalhes |
![]() | ![]() | DVS-109W02-1GE | MANAGED INDUSTRIAL 8 PORTS FE + | 9 | 9 | - | 1 - Immediate | $605.60 | Ver detalhes |
![]() | ![]() | DVS-110W02-3SFP | MANAGED INDUSTRIAL 7 PORTS FE + | 10 | 7 | 3 | 0 - Immediate | $769.48 | Ver detalhes |