High Power Density, 2" x 1", Isolated DC/DC Converters

Delta Electronics' S24SP series of 40 and 60 W, DC/DC converters provide high power density with a standard pinout

Image of Delta Electronics' High Power Density, 2' x 1', Isolated DC/DC ConvertersDelta Electronic's introduces the S24SP family, a highest power density (40 W and 60 W) industrial input range, 2" x 1", isolated power converter whose pinout follows industry standards. The S24SP series comes with a host of industry-standard features, such as over-current protection, over-voltage protection, over-temperature protection, and remote on/off.

An optional heat-sink is available for more extreme thermal requirements. All models have an ultra-wide 4:1 input voltage range (9 V to 36 V). With operating temperature of -40°C to 85°C, it is suitable for customers’ critical applications. These applications include process control and automation, transportation, data communication and telecom equipment, test equipment, medical device, and everywhere where space on the PCB is critical.

Features
  • Efficiency up to 92.8%
  • Wide input range: 9 V to 36 V
  • Industry standard pinout
  • 2" x 1" (50.8 mm x 25.4 mm)
  • Over-voltage protection, hiccup mode
  • Over-current protection, hiccup mode
  • Positive or negative remote ON/OFF
  • Without tantalum capacitor inside module
  • Operating temperature range: -40°C to 85°C
  • Input to output isolation: 1500 VDC
  • RoHS-compliant
  • 3 years product warranty
  • Heat-sink option available

40 W S24SP Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 40WS24SP05008PDFADC DC CONVERTER 5V 40W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER 12V 40WS24SP12004PDFADC DC CONVERTER 12V 40W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER 15V 40WS24SP15003PDFADC DC CONVERTER 15V 40W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER 24V 40WS24SP24002PDFADC DC CONVERTER 24V 40W0 - ImmediateSee Page for PricingVer detalhes

60 W S24SP Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 15V 60WS24SP15004PDFADC DC CONVERTER 15V 60W79 - Immediate$59.28Ver detalhes
DC DC CONVERTER 5V 60WS24SP05012PDFADC DC CONVERTER 5V 60W67 - Immediate$59.28Ver detalhes
DC DC CONVERTER 24V 60WS24SP24003PDFADC DC CONVERTER 24V 60W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER 12V 60WS24SP12005PDFADC DC CONVERTER 12V 60W0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-08-24