Delphi NE Series

Wide input, wide trim single output, non-isolated DC/DC converters from Delta

Image of Delta Product Groups' Delphi NE SeriesDelta's Delphi NE 6 A series, 3.1 V to 13.8 V wide input, wide trim single output, non-isolated point-of-load (POL) DC / DC converters are the latest offering from a world leader in power systems technology and manufacturing, Delta Electronics, Inc. The NE product family is the second generation, non-isolated point-of-load DC / DC power modules which cut the module size by almost 50% in most of the cases compared to the first generation NC series POL modules. The NE 6 A product family provides an ultra wide input range to support 3.3 V, 5 V, 8 V, 9.6 V, and 12 V bus voltage point-of-load applications and it offers up to 6 A of output current in a vertically or horizontally mounted through-hole miniature package and the output can be resistor trimmed from 0.59 VDC to 5.1 VDC. It provides a very cost effective, high efficiency, and high density point of load solution. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions.

Features
  • High efficiency: 94.5% at 12 VIN, 5 VOUT / 6 A
  • Wide input range: 3.1 V to 13.8 V
  • No minimum load required
  • Fixed frequency operation
  • Input UVLO, output OCP
  • CE mark meets 73/23/EEC and 93/68/EEC directives
  • Remote ON / OFF (positive, 5-pin version)
  • Output voltage programmable from 0.59 VDC to 5.1 VDC via external resistors
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US and Canada) Recognized, and TUV (EN60950-1) Certified
Applications
  • DataCom
  • Distributed power architectures
  • Servers and workstations
  • LAN/WAN applications
  • Data processing applications

NE Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DC DC CONVERTERNE12S0A0H10PNFADC DC CONVERTER0 - Immediate$15.28Ver detalhes
Published: 2012-06-29