Screwless Terminal Blocks
CUI Devices' low-cost screwless terminal blocks feature pitches from 2.54 mm to 15 mm
CUI Devices' screwless terminal block connectors offer black, blue, green, red, white, yellow, and gray color options with horizontal, vertical, and 45° orientations. These versatile terminal blocks feature wire gauges ranging from 26 AWG to 4 AWG and 2.54 mm to 15 mm pitches. With operating temperature ranges from -40°C up to +130°C, CUI Devices' screwless terminal block connectors are well suited for a range of interconnect needs.
- 1 to 24 pole counts
- 26 AWG to 4 AWG wire gauges
- 2.54 mm to 15 mm pitches
- Operating temperature range: -40°C to +130°C
- UL current ratings from 2 A to 66 A
- UL voltage ratings of 150 VDC to 600 VDC
- IEC current ratings from 5 A to 76 A
- IEC voltage ratings of 130 VDC to 1000 VDC
- Available in a range of mix-and-match color combinations
Resources
Screwless Terminal Blocks
| Imagem | Número de peça do fabricante | Descrição | Orientação do conjugado | Corrente | Tensão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TBL001-381-02GY-2GY | TERMINAL BLOCK, SCREWLESS, 3.81, | Horizontal com Placa | 5 A | 300 V | 1785 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | TBL001-381-03GY-2GY | TERMINAL BLOCK, SCREWLESS, 3.81, | Horizontal com Placa | 5 A | 300 V | 1205 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | TBL001-381-04GY-2GY | TERMINAL BLOCK, SCREWLESS, 3.81, | Horizontal com Placa | 5 A | 300 V | 2340 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | TBL001-500-02GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | Horizontal com Placa | 5 A | 300 V | 1402 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | TBL001-500-03GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | Horizontal com Placa | 5 A | 300 V | 379 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | TBL001-500-04GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | Horizontal com Placa | 5 A | 300 V | 1013 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | TBL001-500-05GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | Horizontal com Placa | 5 A | 300 V | 816 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | TBL001-500-06GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | Horizontal com Placa | 5 A | 300 V | 676 - Immediate | $1.86 | Ver detalhes |
![]() | ![]() | TBL001-500-08GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | Horizontal com Placa | 5 A | 300 V | 0 - Immediate | $2.41 | Ver detalhes |
![]() | ![]() | TBL001-500-12GY-2GY | TERMINAL BLOCK, SCREWLESS, 5.00, | Horizontal com Placa | 5 A | 300 V | 16 - Immediate | $3.47 | Ver detalhes |