High-Temperature Terminal Blocks
CUI Devices’ rugged screwless and pluggable terminal blocks are ideal for harsh environments
CUI Devices' high-temperature screwless and pluggable terminal block connectors feature wire gauges ranging from 24 AWG to 16 AWG and 3.5 mm, 3.81 mm, 5.00 mm, or 5.08 mm pitches. These through-hole mount terminal blocks come in 45 degree, horizontal and vertical orientations. Operating temperature ranges from -40°C up to +130°C make them well suited for applications that must withstand harsh temperature conditions.
- 2- to 24-pole counts
- 24 AWG to 16 AWG wire gauges
- 3.5 mm, 3.81 mm, 5.00 mm, or 5.08 mm pitches
- -40°C up to +130°C high operating temperature range
- 8 A or 10 A UL current rating
- 300 VDC UL voltage rating
- 8 A, 10 A, or 17.5 A UL current rating
- 160 VDC, 250 VDC, 300 VDC, or 320 VDC IEC voltage ratings
- 45-degree horizontal and vertical orientations
Resources
High-Temperature Pluggable Terminal Blocks
| Imagem | Número de peça do fabricante | Descrição | Posições por nível | Número de níveis | Entrada do plugue do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TBP03R3-350-02BK | TERM BLOCK HDR 4POS 3.50MM | 2 | 2 | - | 1439 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | TBP03R12-350-02BK | TERM BLOCK HDR 4POS 3.50MM | 2 | 2 | - | 973 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | TBP03R3-350-03BK | TERM BLOCK HDR 6POS 3.50MM | 3 | 2 | - | 913 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | TBP03R12-350-06BK | TERM BLOCK HDR 12POS 3.50MM | 6 | 2 | - | 519 - Immediate | $4.39 | Ver detalhes |
![]() | ![]() | TBP03R3-350-06BK | TERM BLOCK HDR 12POS 3.50MM | 6 | 2 | - | 527 - Immediate | $4.39 | Ver detalhes |
![]() | ![]() | TBP03R12-350-08BK | TERM BLOCK HDR 16POS 3.50MM | 8 | 2 | - | 414 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | TBP03R3-350-08BK | TERM BLOCK HDR 16POS 3.50MM | 8 | 2 | - | 322 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | TBP03R3-350-09BK | TERM BLOCK HDR 18POS 3.50MM | 9 | 2 | - | 359 - Immediate | $6.29 | Ver detalhes |
![]() | ![]() | TBP03R3-350-10BK | TERM BLOCK HDR 20POS 3.50MM | 10 | 2 | - | 204 - Immediate | $6.91 | Ver detalhes |
![]() | ![]() | TBP03R12-350-10BK | TERM BLOCK HDR 20POS 3.50MM | 10 | 2 | - | 0 - Immediate | $6.91 | Ver detalhes |
![]() | ![]() | TBP03R12-350-11BK | TERM BLOCK HDR 22POS 3.50MM | 11 | 2 | - | 295 - Immediate | $7.52 | Ver detalhes |
![]() | ![]() | TBP03R3-350-12BK | TERM BLOCK HDR 24POS 3.50MM | 12 | 2 | - | 0 - Immediate | $8.13 | Ver detalhes |
![]() | ![]() | TBP03R12-350-03BK | TERM BLOCK HDR 6POS 3.50MM | 3 | 2 | - | 740 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | TBP03R3-350-04BK | TERM BLOCK HDR 8POS 3.50MM | 4 | 2 | - | 114 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | TBP03R3-350-05BK | TERM BLOCK HDR 10POS 3.50MM | 5 | 2 | - | 0 - Immediate | $3.73 | Ver detalhes |
![]() | ![]() | TBP03R12-350-05BK | TERM BLOCK HDR 10POS 3.50MM | 5 | 2 | - | 157 - Immediate | $3.73 | Ver detalhes |
![]() | ![]() | TBP03R12-350-04BK | TERM BLOCK HDR 8POS 3.50MM | 4 | 2 | - | 0 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | TBP03R3-350-07BK | TERM BLOCK HDR 14POS 3.50MM | 7 | 2 | - | 0 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | TBP03R12-350-07BK | TERM BLOCK HDR 14POS 3.50MM | 7 | 2 | - | 0 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | TBP03R12-350-09BK | TERM BLOCK HDR 18POS 3.50MM | 9 | 2 | - | 0 - Immediate | $2.90 | Ver detalhes |
TBLH1x Series High-Temperature Screwless Terminal Blocks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBLH10-500-02BK | TERMINAL BLOCK, SCREWLESS, HIGH | 1999 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | TBLH10V-350-02BK | TERMINAL BLOCK, SCREWLESS, HIGH | 3862 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | TBLH10-350-02BK | TERMINAL BLOCK, SCREWLESS, HIGH | 1606 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | TBLH10V-350-04BK | TERMINAL BLOCK, SCREWLESS, HIGH | 1278 - Immediate | $1.83 | Ver detalhes |
![]() | ![]() | TBLH10-350-04BK | TERMINAL BLOCK, SCREWLESS, HIGH | 0 - Immediate | $1.83 | Ver detalhes |
![]() | ![]() | TBLH10V-350-08BK | TERMINAL BLOCK, SCREWLESS, HIGH | 1592 - Immediate | $3.41 | Ver detalhes |
![]() | ![]() | TBLH10V-500-02BK | TERMINAL BLOCK, SCREWLESS, HIGH | 1570 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | TBLH10-350-03BK | TERMINAL BLOCK, SCREWLESS, HIGH | 1073 - Immediate | $1.41 | Ver detalhes |
![]() | ![]() | TBLH10-500-03BK | TERMINAL BLOCK, SCREWLESS, HIGH | 1047 - Immediate | $1.59 | Ver detalhes |
![]() | ![]() | TBLH10V-350-09BK | TERMINAL BLOCK, SCREWLESS, HIGH | 229 - Immediate | $3.80 | Ver detalhes |
TBP03R12-350 Series High-Temperature Screwless Terminal Blocks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBP03R12-350-02BK | TERM BLOCK HDR 4POS 3.50MM | 973 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | TBP03R12-350-08BK | TERM BLOCK HDR 16POS 3.50MM | 414 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | TBP03R12-350-06BK | TERM BLOCK HDR 12POS 3.50MM | 519 - Immediate | $4.39 | Ver detalhes |
![]() | ![]() | TBP03R12-350-10BK | TERM BLOCK HDR 20POS 3.50MM | 0 - Immediate | $6.91 | Ver detalhes |
![]() | ![]() | TBP03R12-350-11BK | TERM BLOCK HDR 22POS 3.50MM | 295 - Immediate | $7.52 | Ver detalhes |
![]() | ![]() | TBP03R12-350-03BK | TERM BLOCK HDR 6POS 3.50MM | 740 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | TBP03R12-350-05BK | TERM BLOCK HDR 10POS 3.50MM | 157 - Immediate | $3.73 | Ver detalhes |
![]() | ![]() | TBP03R12-350-04BK | TERM BLOCK HDR 8POS 3.50MM | 0 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | TBP03R12-350-07BK | TERM BLOCK HDR 14POS 3.50MM | 0 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | TBP03R12-350-09BK | TERM BLOCK HDR 18POS 3.50MM | 0 - Immediate | $2.90 | Ver detalhes |
TBP03R3-350 Series High-Temperature Screwless Terminal Blocks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBP03R3-350-02BK | TERM BLOCK HDR 4POS 3.50MM | 1439 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | TBP03R3-350-03BK | TERM BLOCK HDR 6POS 3.50MM | 913 - Immediate | $2.36 | Ver detalhes |
![]() | ![]() | TBP03R3-350-06BK | TERM BLOCK HDR 12POS 3.50MM | 527 - Immediate | $4.39 | Ver detalhes |
![]() | ![]() | TBP03R3-350-08BK | TERM BLOCK HDR 16POS 3.50MM | 322 - Immediate | $5.67 | Ver detalhes |
![]() | ![]() | TBP03R3-350-09BK | TERM BLOCK HDR 18POS 3.50MM | 359 - Immediate | $6.29 | Ver detalhes |
![]() | ![]() | TBP03R3-350-10BK | TERM BLOCK HDR 20POS 3.50MM | 204 - Immediate | $6.91 | Ver detalhes |
![]() | ![]() | TBP03R3-350-12BK | TERM BLOCK HDR 24POS 3.50MM | 0 - Immediate | $8.13 | Ver detalhes |
![]() | ![]() | TBP03R3-350-04BK | TERM BLOCK HDR 8POS 3.50MM | 114 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | TBP03R3-350-05BK | TERM BLOCK HDR 10POS 3.50MM | 0 - Immediate | $3.73 | Ver detalhes |
![]() | ![]() | TBP03R3-350-07BK | TERM BLOCK HDR 14POS 3.50MM | 0 - Immediate | $2.26 | Ver detalhes |