Pluggable Terminal Blocks

Same Sky's highly economical pluggable terminal blocks feature wire gauges from 28 AWG to 12 AWG

Image of Same Sky's Pluggable Terminal BlocksSame Sky's pluggable terminal block connectors come in horizontal, vertical, and 180° orientations. These versatile terminal blocks feature up to 24-pole counts and 3.5 mm, 3.81 mm, 5 mm, 5.08 mm, and 7.62 mm pitches. With operating temperature ranges from -40°C up to +130°C, Same Sky's pluggable terminal block connectors are well suited for a range of interconnect needs.

Features
  • 2-pole to 24-pole counts
  • 28 AWG to 12 AWG wire gauges
  • 3.5 mm, 3.81 mm, 5 mm, 5.08 mm, and 7.62 mm pitches
  • -40°C up to +130°C operating temperature range
  • IEC voltage ratings from 250 VDC to 1,000 VDC
  • IEC current ratings from 7 A to 20 A
  • UL current ratings from 8 A to 16 A
  • Plug and receptacle connector types
  • UL voltage ratings of 300 VDC

Resources

Pluggable Terminal Blocks

ImagemNúmero de peça do fabricanteDescriçãoNúmero de níveisPassoAvailable QuantityPreçoVer detalhes
TERM BLOCK PLUG 2POS 5.08MMTBP01P1-508-02BETERM BLOCK PLUG 2POS 5.08MM10,200" (5,08mm)0 - Immediate$0.68Ver detalhes
TERM BLOCK PLUG 3POS 5.08MMTBP01P1-508-03BETERM BLOCK PLUG 3POS 5.08MM10,200" (5,08mm)3782 - Immediate$1.10Ver detalhes
TERM BLOCK PLUG 4POS 5.08MMTBP01P1-508-04BETERM BLOCK PLUG 4POS 5.08MM10,200" (5,08mm)9166 - Immediate$1.42Ver detalhes
TERM BLOCK PLUG 5POS 5.08MMTBP01P1-508-05BETERM BLOCK PLUG 5POS 5.08MM10,200" (5,08mm)2214 - Immediate$1.74Ver detalhes
TERM BLOCK PLUG 6POS 5.08MMTBP01P1-508-06BETERM BLOCK PLUG 6POS 5.08MM10,200" (5,08mm)3678 - Immediate$1.84Ver detalhes
TERM BLOCK PLUG 7POS 5.08MMTBP01P1-508-07BETERM BLOCK PLUG 7POS 5.08MM10,200" (5,08mm)651 - Immediate$2.36Ver detalhes
TERM BLOCK PLUG 8POS 5.08MMTBP01P1-508-08BETERM BLOCK PLUG 8POS 5.08MM10,200" (5,08mm)1085 - Immediate$2.39Ver detalhes
TERM BLOCK PLUG 9POS 5.08MMTBP01P1-508-09BETERM BLOCK PLUG 9POS 5.08MM10,200" (5,08mm)1404 - Immediate$2.96Ver detalhes
TERM BLOCK PLUG 10POS 5.08MMTBP01P1-508-10BETERM BLOCK PLUG 10POS 5.08MM10,200" (5,08mm)1722 - Immediate$3.25Ver detalhes
TERM BLOCK PLUG 11POS 5.08MMTBP01P1-508-11BETERM BLOCK PLUG 11POS 5.08MM10,200" (5,08mm)822 - Immediate$3.53Ver detalhes
Published: 2019-06-27