NEMA-AMT112S Stepper Servo Motors

Same Sky's stepper servo motors offer an all-in-one motion control solution

Image of Same Sky's NEMA-AMT112S Stepper Servo MotorsSame Sky's NEMA-AMT112S series of stepper servo motors combines an AMT11 incremental encoder and compact stepper motor into one highly reliable, convenient package. Featuring a range of NEMA frame options, shaft diameters from 4 mm to 6.35 mm, and a fully programmable encoder preset to 4096 PPR, these motors provide closed-loop feedback when paired with a controller for a complete servo system.

Features
  • NEMA 8, 11, 14, 17, and 23 frame sizes
  • Step angle of 1.8°
  • Holding torques from 3 oz-in ~ 270 oz-in
  • 22 programmable encoder resolutions from 48 PPR ~ 4096 PPR
  • CMOS voltage output waveforms
  • Resilient to dirt, dust, and oil
  • Digitally set zero position
  • Low current draw
  • Compact design

NEMA-AMT112S Stepper Servo Motors

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Passos por revoluçãoTamanho / DimensãoAvailable QuantityPreçoVer detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA08-13-01D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC600 mA200.0Quadrado - 0,799" x 0,799" (20,30mm x 20,30mm)16 - Immediate$159.27Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA08-17-01D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC800 mA200.0Quadrado - 0,799" x 0,799" (20,30mm x 20,30mm)12 - Immediate$163.04Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA11-13-01D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC670 mA200.0Quadrado - 1,110" x 1,110" (28,20mm x 28,20mm)12 - Immediate$126.65Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA11-18-01D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC670 mA200.0Quadrado - 1,110" x 1,110" (28,20mm x 28,20mm)0 - Immediate$131.21Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA11-18-02D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC1.3 A200.0Quadrado - 1,110" x 1,110" (28,20mm x 28,20mm)19 - Immediate$131.21Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA11-20-01D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC670 mA200.0Quadrado - 1,110" x 1,110" (28,20mm x 28,20mm)0 - Immediate$135.99Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA14-10-04D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC450 mA200.0Quadrado - 1,390" x 1,390" (35,30mm x 35,30mm)13 - Immediate$118.89Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA14-10-08D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC350 mA200.0Quadrado - 1,390" x 1,390" (35,30mm x 35,30mm)6 - Immediate$118.89Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA17-23-01D-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC2 A200.0Quadrado - 1,669" x 1,669" (42,40mm x 42,40mm)9 - Immediate$141.40Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA17-19-07PD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC2.1 A200.0Quadrado - 1,669" x 1,669" (42,40mm x 42,40mm)11 - Immediate$132.59Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA17-19-07SD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC2.1 A200.0Quadrado - 1,669" x 1,669" (42,40mm x 42,40mm)4 - Immediate$132.59Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA17-16-06PD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC1.4 A200.0Quadrado - 1,669" x 1,669" (42,40mm x 42,40mm)9 - Immediate$126.19Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA17-16-06SD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC700 mA200.0Quadrado - 1,669" x 1,669" (42,40mm x 42,40mm)0 - Immediate$126.19Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA17-13-04PD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC1.3 A200.0Quadrado - 1,669" x 1,669" (42,40mm x 42,40mm)26 - Immediate$120.12Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA17-13-04SD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC670 mA200.0Quadrado - 1,669" x 1,669" (42,40mm x 42,40mm)0 - Immediate$120.12Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA23-31-01PD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC2.8 A200.0Quadrado - 2,252" x 2,252" (57,20mm x 57,20mm)11 - Immediate$151.82Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA23-31-01SD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC1.4 A200.0Quadrado - 2,252" x 2,252" (57,20mm x 57,20mm)14 - Immediate$151.82Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA23-22-02PD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC4.2 A200.0Quadrado - 2,252" x 2,252" (57,20mm x 57,20mm)10 - Immediate$143.94Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA23-22-02SD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC2.1 A200.0Quadrado - 2,252" x 2,252" (57,20mm x 57,20mm)39 - Immediate$143.94Ver detalhes
STEPPER MOTOR W/ INCREMENTAL ENCNEMA23-17-01PD-AMT112SSTEPPER MOTOR W/ INCREMENTAL ENC2.8 A200.0Quadrado - 2,252" x 2,252" (57,20mm x 57,20mm)0 - Immediate$137.98Ver detalhes
Published: 2018-09-07