CMEJ Series Electret Condenser Microphones

Same Sky's low cost omnidirectional microphones feature sensitivity ratings up to -25 dB

Image of Same Sky's Electret Condenser MicrophonesSame Sky's CMEJ omnidirectional electret condenser microphones come in compact packages with diameters as small as 4 mm and depths as low as 1.3 mm. Available in surface-mount, solder pad, pin-type, or wire-lead termination packages, these highly economical microphones feature signal-to-noise ratios ranging from 60 dBA to 70 dBA, 0.5 µA current consumption, and a 2.2 KΩ output impedance.

Features
  • Diameters from 4 mm to 7 mm
  • Surface-mount, solder-pad, pin-type, or wire-lead terminations
  • 0.5 µA current consumption
  • 2.2 KΩ output impedance
  • Operating voltages from 2 VDC to 4.5 VDC
  • 100 Hz to 10,000 Hz operating frequency
  • Profiles as low as 1.3 mm
  • Omnidirectional directivity
  • Top port
  • Signal to noise ratios from 60 dBA to 70 dBA

Resources

CMEJ Electret Condenser Microphones

ImagemNúmero de peça do fabricanteDescriçãoAltura (máx.)Available QuantityPreçoVer detalhes
MIC COND ANLG OMNI -42DB 0.157"DCMEJ-0413-42-SMT-TRMIC COND ANLG OMNI -42DB 0.157"D0,059" (1,50mm)6403 - Immediate$0.64Ver detalhes
MIC COND ANLG OMNI -42DB 0.157"DCMEJ-0415-42-LPMIC COND ANLG OMNI -42DB 0.157"D0,067" (1,70mm)32932 - Immediate$0.58Ver detalhes
MIC COND ANLG OMNI -42DB 0.181"DCMEJ-4618-42-L010MIC COND ANLG OMNI -42DB 0.181"D0,079" (2,00mm)965 - Immediate$0.68Ver detalhes
MIC COND ANLG OMNI -42DB 0.236"DCMEJ-0627-42-PMIC COND ANLG OMNI -42DB 0.236"D0,114" (2,90mm)4057 - Immediate$0.75Ver detalhes
MIC COND ANLG OMNI -42DB 0.276"DCMEJ-0706-42-PMIC COND ANLG OMNI -42DB 0.276"D0,244" (6,20mm)102 - Immediate$0.92Ver detalhes
MIC COND ANLG OMNI -42DB 0.181"DCMEJ-4618-42-L015MIC COND ANLG OMNI -42DB 0.181"D0,079" (2,00mm)1793 - Immediate$0.68Ver detalhes
MIC COND ANLG OMNI -42DB 0.181"DCMEJ-4618-42-L120MIC COND ANLG OMNI -42DB 0.181"D0,079" (2,00mm)2059 - Immediate$1.08Ver detalhes
MIC COND ANLG OMNI -42DB 0.181"DCMEJ-4618-42-L177MIC COND ANLG OMNI -42DB 0.181"D0,079" (2,00mm)2676 - Immediate$1.05Ver detalhes
MIC COND ANLG OMNI -38DB 0.181"DCMEJ-4618-38-L060MIC COND ANLG OMNI -38DB 0.181"D0,079" (2,00mm)2479 - Immediate$1.05Ver detalhes
MIC COND ANLG OMNI -38DB 0.181"DCMEJ-4618-38-L040MIC COND ANLG OMNI -38DB 0.181"D0,079" (2,00mm)635 - Immediate$0.95Ver detalhes
MIC COND ANLG OMNI -32DB 0.181"DCMEJ-4618-32-L045MIC COND ANLG OMNI -32DB 0.181"D0,079" (2,00mm)1017 - Immediate$1.71Ver detalhes
MIC COND ANLG OMNI -38DB 0.181"DCMEJ-4618-38-L046MIC COND ANLG OMNI -38DB 0.181"D0,079" (2,00mm)179 - Immediate$1.80Ver detalhes
MIC COND ANLG OMNI -25DB 0.181"DCMEJ-4622-25-L082MIC COND ANLG OMNI -25DB 0.181"D0,094" (2,40mm)1634 - Immediate$2.48Ver detalhes
MIC COND ANLG OMNI -42DB 0.157"DCMEJ-0415-42-PMIC COND ANLG OMNI -42DB 0.157"D0,067" (1,70mm)12918 - Immediate$0.54Ver detalhes
MIC COND ANLG OMNI -36DB 0.276"DCMEJ-0733-36-L050MIC COND ANLG OMNI -36DB 0.276"D0,138" (3,50mm)518 - Immediate$2.05Ver detalhes
MIC COND ANLG OMNI -36DB 0.236"DCMEJ-0629-36-L050MIC COND ANLG OMNI -36DB 0.236"D0,114" (2,90mm)563 - Immediate$1.62Ver detalhes
MIC COND ANLG OMNI -25DB 0.276"DCMEJ-0733-25-L070MIC COND ANLG OMNI -25DB 0.276"D0,138" (3,50mm)1138 - Immediate$1.96Ver detalhes
MIC COND ANLG OMNI -42DB 0.276"DCMEJ-0733-42-L050MIC COND ANLG OMNI -42DB 0.276"D0,138" (3,50mm)209 - Immediate$1.21Ver detalhes
MIC COND ANLG OMNI -42DB 0.236"DCMEJ-0627-42-SPMIC COND ANLG OMNI -42DB 0.236"D0,114" (2,90mm)67836 - Immediate$0.72Ver detalhes
MIC COND ANLG OMNI -36DB 0.236"DCMEJ-0605-36-L030MIC COND ANLG OMNI -36DB 0.236"D0,205" (5,20mm)683 - Immediate$0.92Ver detalhes
Published: 2019-08-14