DC Axial Fans and Blowers with omniCOOL™ System
Same Sky's innovative sleeve bearing design improves fan life and performance
Same Sky's CFM-V, CFM-C, CBM-V, CBM-C, and CFM-CF series of high-performance axial fans and centrifugal blowers deliver superior forced air cooling performance and longer operational life compared to traditional sleeve bearing designs thanks to their innovative omniCOOL™ system. With airflows ranging from 0.33 CFM up to 138 CFM, these DC axial fans and blowers feature noise levels from 6.6 dB to 58 dB, making them ideal for a variety of IT and telecommunication equipment, medical devices, and industrial applications. These models also carry rated voltages of 5 V, 12 V, and 24 V, and static pressures ranging from 0.02 to 1.64 in H2O.
- omniCOOL bearing system
- 20 mm to 120 mm frame sizes
- Airflow from 0.33 CFM to 138 CFM
- Rated speeds from 1,500 RPM to 17,000 RPM
- Noise levels from 6.6 dB to 58 dB
Resources
DC Fans with omniCOOL™ System
| Imagem | Número de peça do fabricante | Descrição | Pressão estática | Tipo de rolamento | Terminação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CFM-4010C-150-195 | FAN AXIAL 40X10.5MM 12VDC WIRE | 0,070inH2O (17,4Pa) | Manga magnética omniCOOL™ | 2 fios condutores | 93 - Immediate | $7.23 | Ver detalhes |
![]() | ![]() | CFM-4010C-080-296 | FAN AXIAL 40X10.5MM 5VDC WIRE | 0,170inH2O (42,3Pa) | Manga magnética omniCOOL™ | 2 fios condutores | 343 - Immediate | $7.69 | Ver detalhes |
![]() | ![]() | CFM-4010C-065-251-20 | FAN AXIAL 40X10.5MM 5VDC WIRE | 0,110inH2O (27,4Pa) | Manga magnética omniCOOL™ | 3 fios condutores | 859 - Immediate | $7.55 | Ver detalhes |
![]() | ![]() | CFM-4010C-050-195 | FAN AXIAL 40X10.5MM 5VDC WIRE | 0,070inH2O (17,4Pa) | Manga magnética omniCOOL™ | 2 fios condutores | 0 - Immediate | $6.34 | Ver detalhes |
![]() | ![]() | CFM-4010C-180-296-20 | FAN AXIAL 40X10.5MM 12VDC WIRE | 0,170inH2O (42,3Pa) | Manga magnética omniCOOL™ | 3 fios condutores | 369 - Immediate | $7.11 | Ver detalhes |
![]() | ![]() | CFM-4010C-165-251 | FAN AXIAL 40X10.5MM 12VDC WIRE | 0,110inH2O (27,4Pa) | Manga magnética omniCOOL™ | 2 fios condutores | 0 - Immediate | $6.62 | Ver detalhes |
![]() | ![]() | CFM-4010C-065-251 | FAN AXIAL 40X10.5MM 5VDC WIRE | 0,110inH2O (27,4Pa) | Manga magnética omniCOOL™ | 2 fios condutores | 0 - Immediate | $5.24 | Ver detalhes |
![]() | ![]() | CFM-4010C-080-296-20 | FAN AXIAL 40X10.5MM 5VDC WIRE | 0,170inH2O (42,3Pa) | Manga magnética omniCOOL™ | 3 fios condutores | 0 - Immediate | $5.84 | Ver detalhes |
![]() | ![]() | CFM-4010C-165-251-20 | FAN AXIAL 40X10.5MM 12VDC WIRE | 0,110inH2O (27,4Pa) | Manga magnética omniCOOL™ | 3 fios condutores | 0 - Immediate | $4.77 | Ver detalhes |
![]() | ![]() | CFM-4010C-150-195-20 | FAN AXIAL 40X10.5MM 12VDC WIRE | 0,070inH2O (17,4Pa) | Manga magnética omniCOOL™ | 3 fios condutores | 0 - Immediate | $5.48 | Ver detalhes |
![]() | ![]() | CFM-4010C-050-195-20 | FAN AXIAL 40X10.5MM 5VDC WIRE | 0,070inH2O (17,4Pa) | Manga magnética omniCOOL™ | 3 fios condutores | 0 - Immediate | $4.57 | Ver detalhes |
![]() | ![]() | CFM-4010C-180-296 | FAN AXIAL 40X10.5MM 12VDC WIRE | 0,170inH2O (42,3Pa) | Manga magnética omniCOOL™ | 2 fios condutores | 0 - Immediate | $5.42 | Ver detalhes |
![]() | ![]() | CFM-7015C-140-357-20 | FAN AXIAL 70X15.5MM 12VDC WIRE | 0,140inH2O (34,9Pa) | Manga magnética omniCOOL™ | 3 fios condutores | 263 - Immediate | $9.16 | Ver detalhes |
![]() | ![]() | CFM-7015C-130-295 | FAN AXIAL 70X15.5MM 12VDC WIRE | 0,080inH2O (19,9Pa) | Manga magnética omniCOOL™ | 2 fios condutores | 72 - Immediate | $8.44 | Ver detalhes |
![]() | ![]() | CFM-7015C-150-406 | FAN AXIAL 70X15.5MM 12VDC WIRE | 0,220inH2O (54,8Pa) | Manga magnética omniCOOL™ | 2 fios condutores | 0 - Immediate | $9.27 | Ver detalhes |
Centrifugal Blowers with omniCOOL™ System
| Imagem | Número de peça do fabricante | Descrição | Largura | Fluxo de ar | Pressão estática | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CBM-6015V-144 | FAN BLOWER 60X15MM 12VDC WIRE | 15,00mm | 5,1ft³/min (0,143m³/min) | 0,330inH2O (82,2Pa) | 0 - Immediate | $6.95 | Ver detalhes |
![]() | ![]() | CBM-5015V-140 | FAN BLOWER 51.7X15MM 12VDC WIRE | 15,00mm | 3,5ft³/min (0,098m³/min) | 0,400inH2O (99,6Pa) | 0 - Immediate | $6.45 | Ver detalhes |
![]() | ![]() | CBM-6015V-150 | FAN BLOWER 60X15MM 12VDC WIRE | 15,00mm | 5,7ft³/min (0,160m³/min) | 0,440inH2O (109,6Pa) | 0 - Immediate | $6.96 | Ver detalhes |
![]() | ![]() | CBM-4010C-160-267 | FAN BLOWER 39.5X10MM 12VDC WIRE | 10,00mm | 1,8ft³/min (0,050m³/min) | 0,160inH2O (39,8Pa) | 0 - Immediate | $8.13 | Ver detalhes |
![]() | ![]() | CBM-5020V-148 | FAN BLOWER 50X20MM 12VDC WIRE | 20,00mm | 5,2ft³/min (0,146m³/min) | 0,560inH2O (139,5Pa) | 0 - Immediate 300 - Marketplace | $10.34 | Ver detalhes |
![]() | ![]() | CBM-5020V-152 | FAN BLOWER 50X20MM 12VDC WIRE | 20,00mm | 5,7ft³/min (0,160m³/min) | 0,660inH2O (164,4Pa) | 0 - Immediate | $10.14 | Ver detalhes |
![]() | ![]() | CBM-4010C-150-227-20 | FAN BLOWER 39.5X10MM 12VDC WIRE | 10,00mm | 1,5ft³/min (0,042m³/min) | 0,110inH2O (27,4Pa) | 0 - Immediate | $8.92 | Ver detalhes |
![]() | ![]() | CBM-4010C-150-227 | FAN BLOWER 39.5X10MM 12VDC WIRE | 10,00mm | 1,5ft³/min (0,042m³/min) | 0,110inH2O (27,4Pa) | 590 - Immediate | $7.78 | Ver detalhes |
![]() | ![]() | CBM-4010C-140-178 | FAN BLOWER 39.5X10MM 12VDC WIRE | 10,00mm | 1,2ft³/min (0,034m³/min) | 0,070inH2O (17,4Pa) | 0 - Immediate | $5.93 | Ver detalhes |
![]() | ![]() | CBM-4010C-160-267-20 | FAN BLOWER 39.5X10MM 12VDC WIRE | 10,00mm | 1,8ft³/min (0,050m³/min) | 0,160inH2O (39,8Pa) | 0 - Immediate | $6.18 | Ver detalhes |
![]() | ![]() | CBM-4010C-140-178-20 | FAN BLOWER 39.5X10MM 12VDC WIRE | 10,00mm | 1,2ft³/min (0,034m³/min) | 0,070inH2O (17,4Pa) | 0 - Immediate | $8.46 | Ver detalhes |
![]() | ![]() | CBM-5015V-150 | FAN BLOWER 51.7X15MM 12VDC WIRE | 15,00mm | 4,5ft³/min (0,126m³/min) | 0,670inH2O (166,9Pa) | 0 - Immediate | $6.64 | Ver detalhes |
![]() | ![]() | CBM-5020V-144 | FAN BLOWER 50X20MM 12VDC WIRE | 20,00mm | 4,8ft³/min (0,134m³/min) | 0,460inH2O (114,6Pa) | 0 - Immediate | $7.14 | Ver detalhes |
![]() | ![]() | CBM-5015V-130 | FAN BLOWER 51.7X15MM 12VDC WIRE | 15,00mm | 2,6ft³/min (0,073m³/min) | 0,180inH2O (44,8Pa) | 0 - Immediate | $6.64 | Ver detalhes |
![]() | ![]() | CBM-6015V-134 | FAN BLOWER 60X15MM 12VDC WIRE | 15,00mm | 3,9ft³/min (0,109m³/min) | 0,190inH2O (47,3Pa) | 0 - Immediate | $6.95 | Ver detalhes |
![]() | ![]() | CBM-5015V-160 | FAN BLOWER 51.7X15MM 12VDC WIRE | 15,00mm | 5,4ft³/min (0,151m³/min) | 0,970inH2O (241,6Pa) | 0 - Immediate | $6.66 | Ver detalhes |