Tactile Switches

Same Sky switches offer SPST circuits with surface or through-hole mounting

Image of Same Sky Tactile SwitchesHoused in packages as small as 3.4 mm x 2.4 mm, Same Sky tactile switches feature actuator heights from 0.35 mm to 17.0 mm and 100 gf to 700 gf operating forces. These tactile switches offer SPST circuits with a choice of surface or through-hole mounting, and a wide range of terminations. They can operate between -40°C and +90°C for up to 500,000 cycles, making Same Sky tactile switches suitable for office equipment, consumer electronics, and industrial applications. Several tactile switch models are partnered with IP66 and IP67 ratings to handle harsh environmental factors and moisture.

Features
  • Packages as small as 3.4 mm x 2.4 mm
  • Actuator heights ranging from 0.35 mm to 17.0 mm
  • Operating forces ranging from 100 gf to 700 gf
  • SPST circuits
  • Surface or through-hole mounting styles
  • Wide range of termination styles
  • Operating temperature ranges from -40°C to +90°C
  • Lifecycle ratings of up to 500,000 cycles
  • Several tactile switches paired with IP66 and IP67 ratings
Applications
  • Office equipment
  • Consumer electronics
  • Industrial applications

Resources

Tactile Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS01-66-73-BK-100-DSWITCH TACTILE SPST-NO 0.05A 12V3757 - Immediate$0.14Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS01-66-73-BK-160-DSWITCH TACTILE SPST-NO 0.05A 12V3188 - Immediate$0.14Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS01-66-73-BK-260-DSWITCH TACTILE SPST-NO 0.05A 12V3682 - Immediate$0.14Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-100-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V1298 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-100-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V3050 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-160-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V707 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V901 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-260-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V2964 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-100-BK-260-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V1838 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-100-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V1740 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-100-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V2903 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-160-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V3147 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-160-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V1978 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-260-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V2543 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-110-BK-260-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V2935 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-120-BK-100-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V2485 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-120-BK-160-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V2947 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-120-BK-260-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V5193 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-130-BK-100-LCR-DSWITCH TACTILE SPST-NO 0.05A 12V5041 - Immediate$0.13Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS02-66-130-BK-100-SCR-DSWITCH TACTILE SPST-NO 0.05A 12V1588 - Immediate$0.13Ver detalhes
Updated: 2026-02-04
Published: 2021-10-28