IP-Rated Tactile Switches

Same Sky tactile switches offer protection from harsh environmental factors and moisture

Image of Same Sky's IP66 and IP67 Rated Tactile SwitchesHoused in packages as small as 6.0 mm x 6.0 mm, Same Sky IP66 and IP67-rated tactile switches feature actuator heights from 1.4 mm to 15 mm and 160 gf to 350 gf operating forces. These tactile switches offer SPST circuits with a choice of surface-mount or through-hole mounting and gullwing or crimped terminations. Same Sky's IP-rated switches can operate between -40°C and +90°C for up to 100,000 cycles, making them suitable for applications with harsh environmental factors and moisture.

Features
  • IP66 and IP67 rated
  • Packages as small as 6.0 mm x 6.0 mm
  • Actuator heights from 1.4 mm to 15 mm
  • Operating forces from 160 gf to 350 gf
  • SPST circuits
  • Surface-mount or through-hole mount styles
  • Gullwing or crimped terminations
  • Operating temperature range: -40°C to +90°C
  • Lifecycle ratings up to 100,000 cycles

Resources

IP66 and IP67-Rated Tactile Switches

ImagemNúmero de peça do fabricanteDescriçãoAltura do atuador fora da PCI, verticalContornoAvailable QuantityPreçoVer detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS08-66-43-BK-160-SMT-67SWITCH TACTILE SPST-NO 0.05A 12V4,30mm6,10mm x 6,10mm2540 - Immediate$0.32Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-50-BK-160-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V5,00mm6,10mm x 6,10mm675 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS05-66-43-BK-260-SMT-67SWITCH TACTILE SPST-NO 0.05A 12V4,30mm6,10mm x 6,10mm1997 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-50-BK-260-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V5,00mm6,10mm x 6,10mm3700 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-95-BK-260-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V9,50mm6,10mm x 6,10mm2169 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-70-BK-260-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V7,00mm6,10mm x 6,10mm2041 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-95-BK-160-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V9,50mm6,10mm x 6,10mm0 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-80-BK-260-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V8,00mm6,10mm x 6,10mm1144 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS05-66-80-BK-260-SMT-67SWITCH TACTILE SPST-NO 0.05A 12V8,00mm6,10mm x 6,10mm797 - Immediate$0.39Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-80-BK-160-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V8,00mm6,10mm x 6,10mm32 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS03-66-70-BK-160-LCR-D-67SWITCH TACTILE SPST-NO 0.05A 12V7,00mm6,10mm x 6,10mm1987 - Immediate$0.38Ver detalhes
SWITCH TACTILE SPST-NO 0.05A 12VTS05-66-50-BK-260-SMT-67SWITCH TACTILE SPST-NO 0.05A 12V5,00mm6,10mm x 6,10mm10316 - Immediate$0.38Ver detalhes
Updated: 2026-02-04
Published: 2022-02-07