Indicator Buzzers with Tight Frequency Tolerances

Same Sky's indicator buzzers have a narrow frequency range giving added stability that is not affected by temperature or voltage

Image of Same Sky's Indicator Buzzers with Tight Frequency TolerancesSame Sky's magnetic and piezo indicator buzzers with built-in driving circuits feature rated frequencies of 300 Hz to 5000 Hz and tight frequency tolerances of ±100 Hz. This narrow frequency range gives designers added frequency stability that is not affected by temperature or voltage while providing more consistent tones and sounds in their given application.

Offering sound pressure levels (SPLs) from 70 dB to 105 dB at 10 cm, these magnetic and piezo indicator buzzers are highly reliable solutions for medical, smart home, and security applications that require tone consistency.

Features
  • Magnetic and piezo technology
  • Tight frequency tolerances of ±100 Hz
  • SPLs from 70 dB to 105 dB
  • Rated frequencies: from 300 Hz to 5000 Hz
  • Built-in driving circuits
Applications
  • Medical
  • Smart homes
  • Security

Resources

Indicator Buzzers with Tight Frequency Tolerances

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUZZER MAGNETIC 5V 9.6MM THCMI-9605IC-0580TBUZZER MAGNETIC 5V 9.6MM TH3048 - Immediate$1.94Ver detalhes
BUZZER MAGNETIC 3V 9.6MM THCMI-9605IC-0380TBUZZER MAGNETIC 3V 9.6MM TH4243 - Immediate$1.94Ver detalhes
BUZZER MAGNETIC 3V 12MM THCMI-1295IC-0385TBUZZER MAGNETIC 3V 12MM TH4346 - Immediate$1.75Ver detalhes
BUZZER MAGNETIC 5V 12MM THCMI-1295IC-0585TBUZZER MAGNETIC 5V 12MM TH292 - Immediate$1.75Ver detalhes
BUZZER MAGNETIC 12V 12MM THCMI-1295IC-1285TBUZZER MAGNETIC 12V 12MM TH824 - Immediate$1.75Ver detalhes
BUZZER PIEZO 12V 13.8MM THCPI-1375IC-80TBUZZER PIEZO 12V 13.8MM TH458 - Immediate$2.01Ver detalhes
Published: 2020-03-30