THA/THAS, Thinpack™, Aluminum Electrolytic Capacitors

Cornell Dubilier Knowles highest energy density electrolytic in a very low-profile design

Image of Cornell Dubilier's THA and THAS, Thinpack, Aluminum Electrolytic Capacitors Cornell Dubilier Knowles THA and THAS Thinpack capacitors offer a high energy density in a low-profile aluminum electrolytic technology. They are ideal for the lowest-profile circuits, requiring high-capacitance bulk storage, and filtering. A single Thinpack capacitor can replace arrays of SMT, radial, or axial aluminum electrolytic and solid tantalum capacitors. Using a single component versus many, combined with fewer connection points, improves overall circuit reliability.

Features
  • Ideal for the lowest-profile circuits
  • Designed for high capacitance bulk storage and filtering applications
  • Can replace arrays of SMT, radial, or axial aluminum electrolytic and solid tantalum capacitors
  • Increases reliability, one device vs. many; fewer PCB connection points
  • THA offers 5,000 hr life at +85°C
  • THAS offers 5,000 hr life at +105°C
Applications
  • Tablets
  • Laptops
  • Specialized instruments
  • LED driver modules
  • Compact power supplies
  • Drones and RPVs
  • Set-top boxes
  • Narrow, 1U rack-mounted devices
  • Video monitors
  • Solid state drives
  • Displays
  • Security systems

THA and THAS™ Thinpack Aluminum Electrolytic Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM 1300UF 20% 60V FLTPCKTHA132M060AA0CCAP ALUM 1300UF 20% 60V FLTPCK125 - Immediate$49.28Ver detalhes
CAP ALUM 140UF 20% 250V FLTPCKTHA141M250AA0CCAP ALUM 140UF 20% 250V FLTPCK0 - Immediate
6 - Marketplace
$51.35Ver detalhes
CAP ALUM 240UF 20% 250V FLTPCKTHA241M250AC0CCAP ALUM 240UF 20% 250V FLTPCK15 - Immediate
17 - Marketplace
$49.94Ver detalhes
CAP ALUM 2700UF 20% 50V FLTPCKTHA272M050AC0CCAP ALUM 2700UF 20% 50V FLTPCK19 - Immediate$49.99Ver detalhes
CAP ALUM 2000UF 20% 60V FLTPCKTHAS202M060AC0CCAP ALUM 2000UF 20% 60V FLTPCK62 - Immediate$55.71Ver detalhes
CAP ALUM 190UF 20% 250V FLTPCKTHAS191M250AC0CCAP ALUM 190UF 20% 250V FLTPCK0 - Immediate$36.88Ver detalhes
CAP ALUM 1400UF 20% 50V FLTPCKTHAS142M050AA0CCAP ALUM 1400UF 20% 50V FLTPCK92 - Immediate$53.20Ver detalhes
CAP ALUM 3200UF 20% 50V FLTPCKTHAS322M050AD0CCAP ALUM 3200UF 20% 50V FLTPCK0 - Immediate$56.15Ver detalhes
CAP ALUM 8500UF 20% 10V FLTPCKTHA852M010AA0CCAP ALUM 8500UF 20% 10V FLTPCK60 - Immediate$25.83Ver detalhes
Published: 2017-10-30