Shielded MINI-CON-X® Connectors

Conxall/Switchcraft's shielded MINI-CON-X connectors features a scoop-proof connector design

Image of Conxall-Switchcraft's Shielded MINI-CON-X ConnectorsConxall/Switchcraft's IP66 and IP68 shielded MINI-CON-X® connectors protect circuits from EMI and RF interference, are field installable and fit the same panel cutout as unshielded MINI-CON-X connectors, which are all plastic, corrosion resistant, non-conductive connectors that can withstand substantial abuse, hostile environments, and heavy impacts.

Features
  • Protects circuits from EMI and RF interference
  • Rugged machined metal housing and construction
  • Field installable
  • Scoop-proof connector design
  • Same panel cutout as MINI-CON-X
  • Also available overmolded
  • RoHS compliant
Applications
  • Medical Instrumentation
  • Asset Tracking / Remote Location Tracking Instruments
  • Conveyor equipment
  • Machine tools
  • Spot welders
  • Automated assembly
  • Food processing equipment
  • Packaging and material handling equipment

Shielded MINI-CON-X Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT MALE 2P GOLD SLDR CUPSF7282-2PG-3ESCONN RCPT MALE 2P GOLD SLDR CUP658 - Immediate$31.29Ver detalhes
CONN PLUG FMALE 2P GOLD SLDR CUPSF6382-2SG-520CONN PLUG FMALE 2P GOLD SLDR CUP168 - Immediate$34.33Ver detalhes
CONN RCPT MALE 2P GOLD SLDR CUPSF7382-2PG-3ESCONN RCPT MALE 2P GOLD SLDR CUP114 - Immediate$35.65Ver detalhes
CONN PLUG FMALE 3P GOLD SLDR CUPSF6382-3SG-520CONN PLUG FMALE 3P GOLD SLDR CUP144 - Immediate$46.01Ver detalhes
CONN RCPT MALE 4P GOLD SLDR CUPSF7382-4PG-3ESCONN RCPT MALE 4P GOLD SLDR CUP208 - Immediate$42.51Ver detalhes
CONN RCPT FMALE 5P GOLD SLDR CUPSF7282-5SG-3ESCONN RCPT FMALE 5P GOLD SLDR CUP215 - Immediate$45.08Ver detalhes
CONN RCPT MALE 8P GOLD SLDR CUPSF7282-8PG-3ESCONN RCPT MALE 8P GOLD SLDR CUP784 - Immediate$46.17Ver detalhes
CONN RCPT FMALE 8P GOLD SLDR CUPSF7282-8SG-3ESCONN RCPT FMALE 8P GOLD SLDR CUP29 - Immediate$56.16Ver detalhes
CONN PLUG FMALE 6P GOLD SLDR CUPSF6382-6SG-520CONN PLUG FMALE 6P GOLD SLDR CUP39 - Immediate$58.61Ver detalhes
CONN PLUG MALE 18POS GOLD CRIMPSF6980-18PG-530CONN PLUG MALE 18POS GOLD CRIMP42 - Immediate$61.56Ver detalhes
CONN PLUG FMALE 18POS GOLD CRIMPSF6980-18SG-530CONN PLUG FMALE 18POS GOLD CRIMP28 - Immediate$73.14Ver detalhes
CONN RCPT FMALE 18POS SOLDERSF7984-18SG-3ESCONN RCPT FMALE 18POS SOLDER125 - Immediate$81.31Ver detalhes
CONN RCPT FMALE 7P GOLD SLDR CUPSF7282-7SG-3ESCONN RCPT FMALE 7P GOLD SLDR CUP95 - Immediate$52.46Ver detalhes
CONN PLUG FMALE 2P GOLD SLDR CUPSF6282-2SG-520CONN PLUG FMALE 2P GOLD SLDR CUP67 - Immediate$38.02Ver detalhes
CONN RCPT MALE 3P GOLD SLDR CUPSF7382-3PG-3ESCONN RCPT MALE 3P GOLD SLDR CUP29 - Immediate$39.83Ver detalhes
CONN PLUG MALE 8P GOLD SLDR CUPSF6282-8PG-520CONN PLUG MALE 8P GOLD SLDR CUP25 - Immediate$50.32Ver detalhes
CONN PLUG FMALE 8P GOLD SLDR CUPSF6282-8SG-520CONN PLUG FMALE 8P GOLD SLDR CUP25 - Immediate$62.81Ver detalhes
CONN RCPT MALE 3P GOLD SLDR CUPSF7282-3PG-3ESCONN RCPT MALE 3P GOLD SLDR CUP23 - Immediate$34.87Ver detalhes
CONN RCPT MALE 4P GOLD SLDR CUPSF7282-4PG-3ESCONN RCPT MALE 4P GOLD SLDR CUP11 - Immediate$37.16Ver detalhes
CONN RCPT FMALE 3P GOLD SLDR CUPSF7282-3SG-3ESCONN RCPT FMALE 3P GOLD SLDR CUP27 - Immediate$37.44Ver detalhes
Published: 2010-01-14