Mini-Con-X® Harsh Environment Connectors

Switchcraft/Conxall presents harsh environment connectors for any application

Image of Conxall/Switchcraft Mini-Con-X Harsh Environment ConnectorsSwitchcraft/Conxall’s Mini-Con-X sealed connectors offer up to 10 contacts in a compact, 0.71” connector. They are made in the USA and offer excellent value for any harsh environment application. Mini-Con-X connectors have been a trusted industry standard for over 30 years.

Features
  • Sealed to IP67 when mated
  • Available from two up to eight male or female, solder, crimp, or PC contacts
  • 600 V AC/DC voltage rating
  • 13 A maximum current rating
  • Overmold options available
Applications
  • Outdoor instrumentation
  • Communication devices
  • Safety and security equipment
  • GPS and assent tracking
  • Sealed data transmission
  • Industrial electronics

Mini-Con-X Harsh Environment Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça - InsertoTamanho da carcaça, MILTerminaçãoAvailable QuantityPreçoVer detalhes
CONN RCPT MALE 4POS SOLDER CUPSF8282-4PG-520CONN RCPT MALE 4POS SOLDER CUP--Copo de solda0 - Immediate$36.13Ver detalhes
CONN RCPT FMALE 4POS SOLDER CUPSF8282-4SG-520CONN RCPT FMALE 4POS SOLDER CUP--Copo de solda0 - Immediate$40.62Ver detalhes
CONN RCPT MALE 8POS SOLDER CUPSF8282-8PG-520CONN RCPT MALE 8POS SOLDER CUP--Copo de solda0 - Immediate$43.67Ver detalhes
CONN RCPT FMALE 8POS SOLDER CUPSF8282-8SG-520CONN RCPT FMALE 8POS SOLDER CUP--Copo de solda0 - Immediate$53.33Ver detalhes
CONN RCPT MALE 2POS SOLDER CUPSF8382-2PG-520CONN RCPT MALE 2POS SOLDER CUP--Copo de solda0 - Immediate$36.05Ver detalhes
CONN RCPT FMALE 2POS SOLDER CUPSF8382-2SG-520CONN RCPT FMALE 2POS SOLDER CUP--Copo de solda0 - Immediate$37.02Ver detalhes
CONN RCPT MALE 3POS SOLDER CUPSF8382-3PG-520CONN RCPT MALE 3POS SOLDER CUP--Copo de solda0 - Immediate$38.37Ver detalhes
CONN RCPT FMALE 3POS SOLDER CUPSF8382-3SG-520CONN RCPT FMALE 3POS SOLDER CUP--Copo de solda0 - Immediate$40.32Ver detalhes
CONN RCPT MALE 4POS SOLDER CUPSF8382-4PG-520CONN RCPT MALE 4POS SOLDER CUP--Copo de solda0 - Immediate$40.59Ver detalhes
CONN RCPT MALE 3POS GOLD CRIMP7380-3PG-300CONN RCPT MALE 3POS GOLD CRIMP--Crimpagem0 - Immediate$5.83Ver detalhes
CONN PLUG MALE 2P GOLD SLDR CUP6282-2PG-3DCCONN PLUG MALE 2P GOLD SLDR CUP--Copo de solda298 - Immediate$10.61Ver detalhes
CONN PLUG FMALE 2P GOLD SLDR CUP6282-2SG-3DCCONN PLUG FMALE 2P GOLD SLDR CUP--Copo de solda647 - Immediate$11.54Ver detalhes
CONN PLUG MALE 3P GOLD SLDR CUP6282-3PG-3DCCONN PLUG MALE 3P GOLD SLDR CUP--Copo de solda32 - Immediate$12.19Ver detalhes
CONN PLUG FMALE 3P GOLD SLDR CUP6282-3SG-3DCCONN PLUG FMALE 3P GOLD SLDR CUP--Copo de solda127 - Immediate$14.44Ver detalhes
CONN PLUG MALE 4P GOLD SLDR CUP6282-4PG-3DCCONN PLUG MALE 4P GOLD SLDR CUP--Copo de solda9 - Immediate$13.76Ver detalhes
CONN PLUG FMALE 4P GOLD SLDR CUP6282-4SG-3DCCONN PLUG FMALE 4P GOLD SLDR CUP--Copo de solda662 - Immediate$15.93Ver detalhes
CONN PLUG MALE 5P GOLD SLDR CUP6282-5PG-3DCCONN PLUG MALE 5P GOLD SLDR CUP--Copo de solda683 - Immediate$15.30Ver detalhes
CONN PLUG FMALE 5P GOLD SLDR CUP6282-5SG-3DCCONN PLUG FMALE 5P GOLD SLDR CUP--Copo de solda169 - Immediate$18.97Ver detalhes
CONN PLUG MALE 6P GOLD SLDR CUP6282-6PG-3DCCONN PLUG MALE 6P GOLD SLDR CUP--Copo de solda144 - Immediate$16.84Ver detalhes
CONN PLUG FMALE 6P GOLD SLDR CUP6282-6SG-3DCCONN PLUG FMALE 6P GOLD SLDR CUP--Copo de solda678 - Immediate$21.19Ver detalhes
Published: 2017-01-05