Ultra-Thin Series Solder Wire
Chip Quik's ultra-thin solder wires are for soldering small electronic assemblies and precise solder application
Chip Quik's ultra-thin solder wires are excellent for soldering small electronic assemblies and for precise solder application. Their thin size allows precision feeding of the solder wire into the solder joint being formed. The built-in flux core helps these ultra-thin solders flow easily into the joint.
Chip Quik’s ultra-thin series solder wire is available in six different spools:
- Tin and lead (Sn63/Pb37 and Sn60/Pb40) comes on 100 g spools 0.015” (0.38 mm) diameter wire with a 2.2% synthetic flux core that is no-clean and water-washable
- Tin and lead/silver (Sn62/Pb36/Ag2) comes on 100 g spools 0.015” (0.38 mm) diameter wire with 2.2% no-clean water-washable synthetic flux core
- Tin, silver, and copper (Sn96.5/Ag3.0/Cu0.5) comes on 50 g spools 0.006” (0.15 mm) and 0.008” (0.2 mm) diameter wire with 1.2% no-clean water-washable synthetic flux core
- Tin and copper (Sn99.3/Cu0.7) comes on 100 g spools in 0.012” (0.3 mm) diameter wire with 2.2% no-clean water-washable synthetic flux core
Ultra-Thin Series Solder Wire
| Imagem | Número de peça do fabricante | Descrição | Ponto de fusão | Tipo de fluxo | Bitola do fio | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMDSW.015 100G | SOLDER WIRE 63/37 TIN/LEAD NO-CL | 361°F (183°C) | Pouco resíduo, solúvel em água | AWG 27, SWG 28 | 190 - Immediate | $15.99 | Ver detalhes |
![]() | ![]() | SMD2SW.015 100G | SOLDER WIRE 60/40 TIN/LEAD NO-CL | 361 a 370°F (183 a 188°C) | Pouco resíduo, solúvel em água | AWG 27, SWG 28 | 95 - Immediate | $15.49 | Ver detalhes |
![]() | ![]() | SMD3SW.015 100G | SOLDER WIRE 62/36/2 TIN/LEAD/SIL | 354°F (179°C) | Pouco resíduo, solúvel em água | AWG 27, SWG 28 | 62 - Immediate | $25.99 | Ver detalhes |
![]() | ![]() | SMDSWLF.006 50G | LF SOLDER WIRE 96.5/3/0.5 TIN/SI | 423 a 428°F (217 a 220°C) | Pouco resíduo, solúvel em água | 34 AWG, 38 SWG | 66 - Immediate | $79.99 | Ver detalhes |
![]() | ![]() | SMDSWLF.008 50G | LF SOLDER WIRE 96.5/3/0.5 TIN/SI | 423 a 428°F (217 a 220°C) | Pouco resíduo, solúvel em água | 32 AWG, 35 SWG | 37 - Immediate | $71.99 | Ver detalhes |
![]() | ![]() | SMD2SWLF.012 100G | LF SOLDER WIRE 99.3/0.7 TIN/COPP | 441°F (227°C) | Pouco resíduo, solúvel em água | 28 AWG, 30 SWG | 12 - Immediate | $42.99 | Ver detalhes |