Single-Pair Ethernet 4000 Series Connectors and Cables

Bulgin's single-pair Ethernet (SPE) delivers uninterrupted IP communication from servers and the cloud down to the device level

Image of Bulgin Single Pair Ethernet 4000 SeriesBulgin 4000 series SPE connectors join the circular data connector family. They are available with flex variations, front and rear panel mounts, and 1 m, 2 m, 3 m, and 5 m cable lengths in 22 AWG and 26 AWG options.

The 4000 series SPE range follows the 10BASE-T1L protocol, with uninterrupted IP communication from servers and the cloud down to the device level. They are environmentally protected up to IP68 when mated. The 4000 series connectors feature a robust mechanical design with a secure 30° quick-twist bayonet connection. Available options include flex patch cords with various terminations and panel-mount connectors.

SPE can supply power and data transfer in sophisticated industrial IoT implementations using Power over Dataline (PoDL). They are compact, robust connectors with a thinner cable diameter, making the 4000 SPE suitable for harsh environments.

SPE is a flexible technology that can be customized to suit many applications. Patch cord lengths, transmission speeds, and network topologies can be adjusted to fit most situations.

Features
  • IP66 and IP68 ratings when mated
  • EN60068-2-52 Test Kb salt mist (cyclic) marine severity Level 1
  • 10BASE-T1L performance in accordance with IEC 61156-12:2021
  • Single and double-ended cable assemblies
  • 22 AWG and 26 AWG cable options
  • Front and rear panel mounts
  • Bayonet coupling
  • Secure, proven locking system
  • Tamperproof construction
Applications
  • Industrial automation
  • Agriculture
  • Marine
  • Transportation
  • Entertainment
  • Smart cities

Modular Cables

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorAvailable QuantityPreçoVer detalhes
CBL SPE 4000-FREE END 22AWG 1MPXPSPE4034/1M/22CBL SPE 4000-FREE END 22AWG 1MPlugue para cabo199 - Immediate$30.12Ver detalhes
CBL SPE 4000-FREE END 26AWG 1MPXPSPE4034/1M/26CBL SPE 4000-FREE END 26AWG 1MPlugue para cabo200 - Immediate$30.27Ver detalhes
CBL SPE 4000-FREE END 22AWG 2MPXPSPE4034/2M/22CBL SPE 4000-FREE END 22AWG 2MPlugue para cabo150 - Immediate$34.53Ver detalhes
CBL SPE 4000-FREE END 26AWG 2MPXPSPE4034/2M/26CBL SPE 4000-FREE END 26AWG 2MPlugue para cabo150 - Immediate$34.96Ver detalhes
CBL SPE 4000-FREE END 26AWG 3MPXPSPE4034/3M/26CBL SPE 4000-FREE END 26AWG 3MPlugue para cabo100 - Immediate$35.80Ver detalhes
CBL SPE 4000-FREE END 22AWG 3MPXPSPE4034/3M/22CBL SPE 4000-FREE END 22AWG 3MPlugue para cabo100 - Immediate$36.30Ver detalhes
CBL SPE 4000-FREE END 26AWG 5MPXPSPE4034/5M/26CBL SPE 4000-FREE END 26AWG 5MPlugue para cabo100 - Immediate$43.90Ver detalhes
CBL SPE 4000-FREE END 22AWG 5MPXPSPE4034/5M/22CBL SPE 4000-FREE END 22AWG 5MPlugue para cabo100 - Immediate$44.23Ver detalhes
CBL SPE 4000 M-M 22AWG 1MPXPSPE4031/1M/22CBL SPE 4000 M-M 22AWG 1MPlugue para plugue197 - Immediate$45.68Ver detalhes
CBL SPE 4000 M-M 26AWG 1MPXPSPE4031/1M/26CBL SPE 4000 M-M 26AWG 1MPlugue para plugue200 - Immediate$45.82Ver detalhes
CBL SPE 4000-IP20 T1 22AWG 1MPXPSPE4030/1M/22CBL SPE 4000-IP20 T1 22AWG 1MPlugue para plugue193 - Immediate$46.75Ver detalhes
CBL SPE 4000-IP20 T1 26AWG 1MPXPSPE4030/1M/26CBL SPE 4000-IP20 T1 26AWG 1MPlugue para plugue200 - Immediate$46.92Ver detalhes
CBL SPE 4000 M-M 22AWG 2MPXPSPE4031/2M/22CBL SPE 4000 M-M 22AWG 2MPlugue para plugue150 - Immediate$49.91Ver detalhes
CBL SPE 4000 M-M 26AWG 2MPXPSPE4031/2M/26CBL SPE 4000 M-M 26AWG 2MPlugue para plugue150 - Immediate$50.32Ver detalhes
CBL SPE 4000-IP20 T1 22AWG 2MPXPSPE4030/2M/22CBL SPE 4000-IP20 T1 22AWG 2MPlugue para plugue150 - Immediate$50.97Ver detalhes
CBL SPE 4000 M-M 26AWG 3MPXPSPE4031/3M/26CBL SPE 4000 M-M 26AWG 3MPlugue para plugue100 - Immediate$51.20Ver detalhes
CBL SPE 4000-IP20 T1 26AWG 2MPXPSPE4030/2M/26CBL SPE 4000-IP20 T1 26AWG 2MPlugue para plugue150 - Immediate$51.38Ver detalhes
CBL SPE 4000 M-M 22AWG 3MPXPSPE4031/3M/22CBL SPE 4000 M-M 22AWG 3MPlugue para plugue100 - Immediate$51.62Ver detalhes
CBL SPE 4000-IP20 T1 26AWG 3MPXPSPE4030/3M/26CBL SPE 4000-IP20 T1 26AWG 3MPlugue para plugue100 - Immediate$52.25Ver detalhes
CBL SPE 4000-IP20 T1 22AWG 3MPXPSPE4030/3M/22CBL SPE 4000-IP20 T1 22AWG 3MPlugue para plugue100 - Immediate$52.68Ver detalhes

Modular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SPE 4000 REAR PNL MNTPXPSPE4033CONN SPE 4000 REAR PNL MNT500 - Immediate$20.80Ver detalhes
CONN SPE 4000 FRONT PNL MNTPXPSPE4032CONN SPE 4000 FRONT PNL MNT490 - Immediate$21.14Ver detalhes
Updated: 2025-04-07
Published: 2024-10-23