4000 Series Buccaneer Connectors
Bulgin offers its most compact and versatile power and data connectors to date
Bulgin's 4000 series is perfect for power and data applications across a variety of markets requiring fast, dust-proof, and watertight connections. Its compact and versatile form factor also makes it ideal for equipment where space is at a premium.
Available in 3-, 8-, and 12-pole configurations rated up to 13 A, 600 V, plus a micro-B USB data connector, it offers a choice of solder and crimp contacts, and can accommodate cables from 3 mm to 7 mm in diameter. Together with a choice of in-line or panel mounting options, this makes the Buccaneer 4000 series ideally suited to a wide range of marine, industrial, transport, and infrastructure applications.
4000 Series Buccaneer Connectors
| Imagem | Número de peça do fabricante | Descrição | Material | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PXP4083 | CONN SEALING COVER BLUE | Tereftalato de polibutileno (PBT), policarbonato (PC) | 1218 - Immediate | $7.30 | Ver detalhes |
![]() | ![]() | PXP4043/C | CBL ASSY USB M-24P HDR 0.49' | Preto | 95 - Immediate | $61.93 | Ver detalhes |
![]() | ![]() | PXP4081 | CONN SEALING COVER BLUE | Tereftalato de polibutileno (PBT), policarbonato (PC) | 142 - Immediate | $9.81 | Ver detalhes |
![]() | ![]() | PXP4013/03S | CONN RCPT HSG FMALE 3POS PNL MT | - | 152 - Immediate | $17.65 | Ver detalhes |
![]() | ![]() | PXP4040/B/2M00 | CBL USB2.0 A PLG-MCR B PL W/COUP | 480Mbps | 381 - Immediate | $35.31 | Ver detalhes |
![]() | ![]() | PXP4041/C/C/1M00 | CBL ASSY USB C TO C M-M 1M | 20Gbps | 50 - Immediate | $83.80 | Ver detalhes |
![]() | ![]() | PXP4013/06S | CONN RCPT HSG FMALE 6POS PNL MT | - | 118 - Immediate | $16.90 | Ver detalhes |
![]() | ![]() | PXP4011/08P/3035 | CONN RCPT HSG MALE 8POS INLINE | - | 200 - Immediate | $18.03 | Ver detalhes |
![]() | ![]() | PXP4013/06P/PC | CONN RCPT MALE 6POS GOLD SOLDER | - | 6532 - Immediate | $40.88 | Ver detalhes |
![]() | ![]() | PXP4040/C/A/2M00 | CBL A PLUG-C PLUG W/COUPL 6.56' | 10Gbps | 50 - Immediate | $104.12 | Ver detalhes |