Transient Blocking Unit (TBU™) Electronic Current Limiter

Bourns offers four series of Transient Blocking Unit (TBU™) electronic current limiters: the P-G series, P40-G series, P-U series, and C-series

Image of Bourns Inc's Transient Blocking Unit (TBU™) Electronic Current LimiterBourns’ new TBU line includes four product families: The P-G series designed for voice protection, P40-G for VDSL protection, the P-U series for Ethernet protection, and the C series for general electronics protection. The P-G series meets very high surge requirements and prevents arcing and other damage in common applications.

Utilizing an innovative approach to electronics circuit protection, Bourns’ new TBU technology is designed to block a transient through a current disconnecting mechanism rather than diverting or shunting the surge to ground. This blocking technology virtually eliminates latency in the circuit protection design which results in surge protection for sensitive electronic equipment within nanoseconds. Bourns’ new TBU devices provide extremely effective wide bandwidth circuit protection against lightning, power induction, power cross and short circuit events in a wide variety of telecom applications including: voice circuits, Voice over IP (VoIP), Very High Speed DSL (VDSL), Ethernet, and T1/E1 applications. The TBU product is also used by customers in industrial, test and instrumentation, sensors, LVDS, and transportation applications.

Offering very high bandwidth for VDSL and VDSL2 applications, the P40-G TBU products meet rate-reach requirements. The P-U series is designed specifically for Ethernet applications by protecting against both lightning and power cross events. All Bourns TBU products are resettable for full functionality after multiple fault events and offer a high bandwidth of 3 gigahertz (GHz). Bourns’ TBU line exceeds system circuit protection requirements and is a cost-effective solution for reducing warranty returns. Specifically designed for overvoltage and overcurrent protection in telecommunication, industrial, and data communications systems, TBU technology was first announced by Fultec Semiconductor, from which Bourns acquired its TBU business in October 2008.

P-G, P40-G, P-U, and C Series TBU

ImagemNúmero de peça do fabricanteDescriçãoNúmero de circuitosTipo de montagemAvailable Quantity
SURGE SUPP TBU 200MA 650VIMP SMDTBU-CA065-200-WHSURGE SUPP TBU 200MA 650VIMP SMD1Montagem em superfície137849 - ImmediateVer detalhes
SURGE SUPP TBU 200MA 850VIMP SMDTBU-CA085-200-WHSURGE SUPP TBU 200MA 850VIMP SMD1Montagem em superfície30170 - ImmediateVer detalhes
SURGE SUPP TBU 500MA 650VIMP SMDTBU-CA065-500-WHSURGE SUPP TBU 500MA 650VIMP SMD1Montagem em superfície24930 - ImmediateVer detalhes
SURGE SUPP TBU 100MA 650VIMP SMDTBU-CA065-100-WHSURGE SUPP TBU 100MA 650VIMP SMD1Montagem em superfície22641 - ImmediateVer detalhes
SURGE SUPP TBU 50MA 850VIMP SMDTBU-CA085-050-WHSURGE SUPP TBU 50MA 850VIMP SMD1Montagem em superfície21484 - ImmediateVer detalhes
SURGE SUPP TBU 300MA 650VIMP SMDTBU-CA065-300-WHSURGE SUPP TBU 300MA 650VIMP SMD1Montagem em superfície17705 - ImmediateVer detalhes
SURGE SUPP TBU 100MA 250VIMP SMDTBU-CA025-100-WHSURGE SUPP TBU 100MA 250VIMP SMD1Montagem em superfície16616 - ImmediateVer detalhes
SURGE SUPP TBU 100MA 500VIMP SMDTBU-CA050-100-WHSURGE SUPP TBU 100MA 500VIMP SMD1Montagem em superfície12927 - ImmediateVer detalhes
SURGE SUPP TBU 300MA 500VIMP SMDTBU-CA050-300-WHSURGE SUPP TBU 300MA 500VIMP SMD1Montagem em superfície12430 - ImmediateVer detalhes
SURGE SUPP TBU 50MA 500VIMP SMDTBU-CA050-050-WHSURGE SUPP TBU 50MA 500VIMP SMD1Montagem em superfície10958 - ImmediateVer detalhes
SURGE SUPP TBU 50MA 250VIMP SMDTBU-CA025-050-WHSURGE SUPP TBU 50MA 250VIMP SMD1Montagem em superfície10557 - ImmediateVer detalhes
SURGE SUPP TBU 200MA 500VIMP SMDTBU-CA050-200-WHSURGE SUPP TBU 200MA 500VIMP SMD1Montagem em superfície9074 - ImmediateVer detalhes
Published: 2013-10-08