TBU-CA-Q Series TBU® High-Speed Protectors

Bourns’ TBU-CA-Q series devices protect against faults caused by short circuits, AC power cross, induction, and lightning surges

Image of Bourns' TBU-CA-Q Series TBU® High-Speed ProtectorsBourns’ TBU-CA-Q series TBU high-speed protectors with low capacitance are AEC-Q101 compliant. These single bidirectional components are constructed using MOSFET semiconductor technology and are designed to protect against faults caused by short circuits, AC power cross, induction, and lightning surges.

When these high-speed protectors are placed in a system circuit they will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier. This barrier protects sensitive electronics from being exposed to large voltages or currents during surge events up to the device’s specified maximum limits.

These TBU high-speed protectors come in a surface mount DFN package and they meet industry standard requirements such as RoHS and Pb free solder reflow profiles.

Features
  • Superior circuit protection
  • Overcurrent and overvoltage protection
  • Blocks surges up to rated limits
  • High-speed performance
  • Small SMT package
  • AEC-Q101 compliant
  • RoHS compliant
Applications
  • Voice/VDSL cards
  • Protection modules and dongles
  • Process control equipment
  • Test and measurement equipment
  • General electronics
Updated: 2023-04-19

TBU-CA-Q Series TBU® High-Speed Protectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SURGE PROT 250V 3SMDTBU-CA025-050-WH-QIC SURGE PROT 250V 3SMD8697 - Immediate$2.95Ver detalhes
IC SURGE PROT 650V 3SMDTBU-CA065-100-WH-QIC SURGE PROT 650V 3SMD8432 - Immediate$2.95Ver detalhes
TBUTBU-CA065-300-WH-QTBU0 - Immediate$2.95Ver detalhes
IC SURGE PROT 850V 3SMDTBU-CA085-500-WH-QIC SURGE PROT 850V 3SMD0 - Immediate$0.99Ver detalhes
SURGE SUPP TBU 50MA 650VIMP AECQTBU-CA065-050-WH-QSURGE SUPP TBU 50MA 650VIMP AECQ59 - Immediate$2.95Ver detalhes
SURGE SUPP 100MA 850VIMP AECQTBU-CA085-100-WH-QSURGE SUPP 100MA 850VIMP AECQ1169 - Immediate$2.95Ver detalhes
Published: 2020-11-13