SRP30/40/50/60 Series Shielded Power Inductors

Bourns releases a AEC-Q200 compliant, high current, shielded power inductor series

Image of Bourns SRP3012TA Series Shielded Power InductorsBourns' compact size, model SRP3012TA, SRP3020TA, SRP4020FA, SRP4030FA, SRP5030CA, SRP6030CA, SRP6050CA, and SRP6060FA high current shielded power inductor series are designed to meet select applications that can benefit from AEC-Q200 compliance. These inductor series are manufactured with a flat wire and metal alloy powder core featuring high saturation current, low DC resistance, wide operating temperature, and shielded construction for low magnetic radiation.

The SRP3012TA and SRP3020TA series are AEC-Q200 compliant products authorized for use in infotainment systems and lighting. These inductors are also well suited for DC/DC converters and power supplies in consumer, industrial, medical, and telecom applications where higher inductor reliability may be required.

Features Applications
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low DC resistance
  • AEC-Q200 compliant
  • Flat wire
  • RoHS compliant and halogen-free
  • Selected applications:
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies

High Current Shielded Power Inductor Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemResistência CC (DCR)Available QuantityPreçoVer detalhes
FIXED IND 10UH 1A 550 MOHM SMDSRP3012TA-100MFIXED IND 10UH 1A 550 MOHM SMD1 ABlindadoMáx. 550mOhm653 - Immediate$0.84Ver detalhes
FIXED IND 1UH 3.3A 60 MOHM SMDSRP3012TA-1R0MFIXED IND 1UH 3.3A 60 MOHM SMD3.3 ABlindadoMáx. 60mOhm3155 - Immediate$0.84Ver detalhes
FIXED IND 1.5UH 3A 85 MOHM SMDSRP3012TA-1R5MFIXED IND 1.5UH 3A 85 MOHM SMD3 ABlindadoMáx. 85mOhm1959 - Immediate$0.84Ver detalhes
FIXED IND 2.2UH 2.7A 115 MOHMSRP3012TA-2R2MFIXED IND 2.2UH 2.7A 115 MOHM2.7 ABlindadoMáx. 115mOhm3960 - Immediate$0.84Ver detalhes
FIXED IND 3.3UH 2A 210 MOHM SMDSRP3012TA-3R3MFIXED IND 3.3UH 2A 210 MOHM SMD2 ABlindadoMáx. 210mOhm168 - Immediate$0.84Ver detalhes
FIXED IND 4.7UH 1.6A 293 MOHMSRP3012TA-4R7MFIXED IND 4.7UH 1.6A 293 MOHM1.6 ABlindadoMáx. 293mOhm577 - Immediate$0.84Ver detalhes
FIXED IND 5.6UH 1.5A 360 MOHMSRP3012TA-5R6MFIXED IND 5.6UH 1.5A 360 MOHM1.5 ABlindadoMáx. 360mOhm2518 - Immediate$0.84Ver detalhes
FIXED IND 6.8UH 1.4A 400 MOHMSRP3012TA-6R8MFIXED IND 6.8UH 1.4A 400 MOHM1.4 ABlindadoMáx. 400mOhm3749 - Immediate$0.84Ver detalhes
FIXED IND 8.2UH 1.2A 463 MOHMSRP3012TA-8R2MFIXED IND 8.2UH 1.2A 463 MOHM1.2 ABlindadoMáx. 463mOhm3664 - Immediate$0.84Ver detalhes
FIXED IND 150NH 10A 11 MOHM SMDSRP3012TA-R15YFIXED IND 150NH 10A 11 MOHM SMD10 ABlindadoMáx. 11mOhm1917 - Immediate$0.84Ver detalhes
FIXED IND 220NH 6.5A 17 MOHM SMDSRP3012TA-R22MFIXED IND 220NH 6.5A 17 MOHM SMD6.5 ABlindadoMáx. 17mOhm3 - Immediate$0.84Ver detalhes
FIXED IND 330NH 6.2A 20 MOHM SMDSRP3012TA-R33MFIXED IND 330NH 6.2A 20 MOHM SMD6.2 ABlindadoMáx. 20mOhm0 - Immediate$0.84Ver detalhes
FIXED IND 360NH 6A 23 MOHM SMDSRP3012TA-R36MFIXED IND 360NH 6A 23 MOHM SMD6 ABlindadoMáx. 23mOhm0 - Immediate$0.84Ver detalhes
FIXED IND 470NH 5A 30 MOHM SMDSRP3012TA-R47MFIXED IND 470NH 5A 30 MOHM SMD5 ABlindadoMáx. 30mOhm0 - Immediate$0.84Ver detalhes
FIXED IND 560NH 4.5A 36 MOHM SMDSRP3012TA-R56MFIXED IND 560NH 4.5A 36 MOHM SMD4.5 ABlindadoMáx. 36mOhm16563 - Immediate$0.84Ver detalhes
FIXED IND 680NH 4A 40 MOHM SMDSRP3012TA-R68MFIXED IND 680NH 4A 40 MOHM SMD4 ABlindadoMáx. 40mOhm0 - Immediate$0.84Ver detalhes
FIXED IND 820NH 3.5A 48 MOHM SMDSRP3012TA-R82MFIXED IND 820NH 3.5A 48 MOHM SMD3.5 ABlindadoMáx. 48mOhm6952 - Immediate$0.84Ver detalhes
FIXED IND 10UH 1.4A 422 MOHM SMDSRP3020TA-100MFIXED IND 10UH 1.4A 422 MOHM SMD1.4 ABlindadoMáx. 422mOhm6848 - Immediate$0.90Ver detalhes
FIXED IND 1UH 4A 38 MOHM SMDSRP3020TA-1R0MFIXED IND 1UH 4A 38 MOHM SMD4 ABlindadoMáx. 38mOhm6178 - Immediate$0.90Ver detalhes
FIXED IND 1.5UH 3.8A 50 MOHM SMDSRP3020TA-1R5MFIXED IND 1.5UH 3.8A 50 MOHM SMD3.8 ABlindadoMáx. 50mOhm3948 - Immediate$0.90Ver detalhes
Published: 2018-10-01