Model SRPxxxxC Series Consumer Grade High Current Shielded Power Inductors

Bourns' SRPxxxxC series shielded power inductors are a low-cost alternative to AEC-Q200 compliant models, well suited for DC/DC converters and power supplies

Image of Bourns' Model SRPxxxxC Series Consumer Grade High Current, Shielded Power Inductors Bourns Inductive Components' Model SRP3012C, SRP3020C, SRP5020C, SRP5030C, SRP1245C, and SRP1265C series high current shielded power inductors are designed to meet today's high current density requirement in various types of consumer electronics applications. These inductors are manufactured with a metal alloy powder core featuring low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic radiation. These series are a lower-cost alternative to AEC-Q200 compliant models. They are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.

Features
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant and halogen-free
Applications
  • DC/DC converters
  • Power supplies

SRP1245C Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 2.2UH 25A 5 MOHM SMDSRP1245C-2R2MFIXED IND 2.2UH 25A 5 MOHM SMD530 - Immediate$1.12Ver detalhes
FIXED IND 4.7UH 14A 15 MOHM SMDSRP1245C-4R7MFIXED IND 4.7UH 14A 15 MOHM SMD25 - Immediate$1.12Ver detalhes
FIXED IND 6.8UH 12A 16.7 MOHMSRP1245C-6R8MFIXED IND 6.8UH 12A 16.7 MOHM6 - Immediate$1.12Ver detalhes
FIXED IND 470NH 38A 1.15 MOHMSRP1245C-R47MFIXED IND 470NH 38A 1.15 MOHM989 - Immediate$1.32Ver detalhes

SRP1265C Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 8.2UH 13A 15.5 MOHMSRP1265C-8R2MFIXED IND 8.2UH 13A 15.5 MOHM28 - Immediate$1.12Ver detalhes

SRP3012C Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 1.1A 520 MOHM SMDSRP3012C-100MFIXED IND 10UH 1.1A 520 MOHM SMD3946 - Immediate$0.83Ver detalhes
FIXED IND 1.5UH 3A 85 MOHM SMDSRP3012C-1R5MFIXED IND 1.5UH 3A 85 MOHM SMD7764 - Immediate$0.69Ver detalhes

SRP3020C Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1UH 5A 36 MOHM SMDSRP3020C-1R0MFIXED IND 1UH 5A 36 MOHM SMD577 - Immediate$0.77Ver detalhes
FIXED IND 2.2UH 3.5A 75 MOHM SMDSRP3020C-2R2MFIXED IND 2.2UH 3.5A 75 MOHM SMD137 - Immediate$0.77Ver detalhes
FIXED IND 8.2UH 1.4A 390 MOHMSRP3020C-8R2MFIXED IND 8.2UH 1.4A 390 MOHM1694 - Immediate$0.77Ver detalhes
FIXED IND 100NH 10A 7 MOHM SMDSRP3020C-R10YFIXED IND 100NH 10A 7 MOHM SMD0 - Immediate$0.38Ver detalhes

SRP5020C Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 2.5A 190 MOHM SMDSRP5020C-100MFIXED IND 10UH 2.5A 190 MOHM SMD1312 - Immediate$1.05Ver detalhes

SRP5030C Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 2.8A 122 MOHM SMDSRP5030C-100MFIXED IND 10UH 2.8A 122 MOHM SMD16 - Immediate$1.04Ver detalhes
Published: 2020-04-28