60 W ABC/MBC Series Power Supplies
Bel Power’s ABC60 and MBC60 series provide 60 W of convection cooled power for industrial and medical applications
Bel Power Solutions' ABC60 and MBC60 series of open-frame power supplies have a wide universal 90 VAC to 264 VAC input range, and a variety of single- and multiple-output voltages. The high-power density of these AC-DC converters allow for 60 W of output power in a compact, 2” x 4” design.
The high-efficiency and high-power density of the ABC family ensures minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally-friendly end products. These power supplies are ideal for telecom, datacom, industrial equipment, and other applications.
The MBC series was designed to 3rd edition medical approvals and provides two times means of patient protection (MOPP) isolation for class I and class II installations. These medical power supplies are ideal for monitoring home health equipment as well as surgical devices.
| Features | ||
|
|
ABC60 Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada | Tensão - Saída 1 | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ABC60-3001G | AC/DC CNVRTR 5.2V 24V -12.8V 60W | 90 a 264VCA | 5,2V | 0 - Immediate 123 - Marketplace | Ver detalhes |
![]() | ![]() | ABC60-1048G | AC/DC CONVERTER 48V 60W | 90 a 264VCA | 48V | 0 - Immediate 96 - Marketplace | Ver detalhes |
![]() | ![]() | ABC60-1015G | AC/DC CONVERTER 15V 60W | 90 a 264VCA | 15V | 0 - Immediate | Ver detalhes |
![]() | ![]() | ABC60-1024G | AC/DC CONVERTER 24V 60W | 90 a 264VCA | 24V | 0 - Immediate | Ver detalhes |
![]() | ![]() | ABC60-1012G | AC/DC CONVERTER 12V 60W | 90 a 264VCA | 12V | 0 - Immediate | Ver detalhes |
MBC60 Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada | Tensão - Saída 1 | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MBC60-3000G | AC/DC CNVT 5.2V 12.5V -12.8V 60W | 90 a 264VCA | 5,2V | 0 - Immediate 191 - Marketplace | Ver detalhes |
![]() | ![]() | MBC60-1024G-2 | AC/DC CONVERTER 24V 60W | 90 a 264VCA | 24V | 32 - Immediate | Ver detalhes |
![]() | ![]() | MBC60-1012G-2 | AC/DC CONVERTER 12V 60W | 90 a 264VCA | 12V | 0 - Immediate 72 - Marketplace | Ver detalhes |
![]() | ![]() | MBC60-1048G | AC/DC CONVERTER 48V 60W | 90 a 264VCA | 48V | 0 - Immediate 10 - Marketplace | Ver detalhes |
![]() | ![]() | MBC60-3002G | AC/DC CNVT 5.2V 14.6V -14.8V 60W | 90 a 264VCA | 5,2V | 0 - Immediate 10 - Marketplace | Ver detalhes |