ABC/MBC Low-Profile Series Power Supplies

Bel Power Solutions' low-profile, AC-DC / DC-DC, open-frame power supplies

Image of Bel Power Solutions ABC/MBC Low Profile Series Power SuppliesBel Power Solutions' ABC and MBC families of open-frame power supplies are now available in a 0.75” (19 mm), 1" (25 mm) or 1.18" (30 mm) low-profile format. 75 W and 120 W versions are available in a compact 2" x 3" footprint format, 180 W and 225 W versions are available in a 2" x 4" footprint; and the 275 W and 350 W versions are available in 3" x 5" form factor. All offer high convection ratings and industry-leading power density. With a universal 90 VAC to 264 VAC input range, active power-factor correction, and output voltages ranging from 12 VDC to 48 VDC, these products cover a wide variety of applications targeted for process control, factory automation, test and measurement, and other industrial and medical markets.

The high efficiency and high power density ensure minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally friendly end products.

Features and Benefits
  • 90 VAC to 264 VAC input
  • Commercial to EN60950 (ABC Product)
  • Medical to EN60601-1, 3rd (MBC Product)
  • E Level B
  • High power density
  • Fan output: 12 VDC at 0.5 A standard
  • -20°C to 70°C operation
Applications
  • Home health care
  • Test equipment
  • Ultrasound monitoring
  • Instrumentation process control
  • Lighting control
  • Test equipment
  • Factory automation
  • Mil COTS
  • Applied computing

ABC Series Industrial Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 48V 600WABC601-1T48AC/DC CONVERTER 48V 600W0 - Immediate
23 - Marketplace
$386.60Ver detalhes
AC/DC CONVERTER 48V 398WABC401-1048AC/DC CONVERTER 48V 398W0 - Immediate
28 - Marketplace
$240.94Ver detalhes
AC/DC CONVERTER 24V 600WABC601-1T24AC/DC CONVERTER 24V 600W8 - Immediate$413.05Ver detalhes
AC/DC CONVERTER 48V 398WABC401-1048-UCAC/DC CONVERTER 48V 398W0 - Immediate
18 - Marketplace
$257.34Ver detalhes
AC/DC CONVERTER 24V 401WABC401-1024AC/DC CONVERTER 24V 401W0 - Immediate
18 - Marketplace
$240.94Ver detalhes

MBC Series Medical Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 48V 398WMBC401-1048AC/DC CONVERTER 48V 398W0 - Immediate
23 - Marketplace
$273.73Ver detalhes
AC/DC CONVERTER 28V 400WMBC401-1028-UCAC/DC CONVERTER 28V 400W0 - Immediate$252.63Ver detalhes
AC/DC CONVERTER 12V 400WMBC401-1012AC/DC CONVERTER 12V 400W0 - Immediate
17 - Marketplace
$273.73Ver detalhes
AC/DC CONVERTER 24V 401WMBC401-1024AC/DC CONVERTER 24V 401W0 - Immediate
20 - Marketplace
$208.26Ver detalhes
AC/DC CONVERTER 12V 300WMBC800-1T12AC/DC CONVERTER 12V 300W0 - Immediate
4 - Marketplace
$305.58Ver detalhes
Published: 2015-09-24